Silicon Labs C8051F508-IM, 8 bit 8051, C8051F Microcontroller, 24 MHz, 64kB FLASH, 40-Pin QFN
- RS Stock No.:
- 168-9911
- Mfr. Part No.:
- C8051F508-IM
- Brand:
- Silicon Labs
This image is representative of the product range
Add 100 more to save $40.10
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$802.45
(exc. GST)
$882.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 27 April 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $16.049 | $802.45 | - |
| 100 - 150 | $15.648 | $782.40 | $40.10 |
| 200 + | $15.407 | $770.35 | $128.40 |
*price indicative
- RS Stock No.:
- 168-9911
- Mfr. Part No.:
- C8051F508-IM
- Brand:
- Silicon Labs
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Product Type | Microcontroller | |
| Series | C8051F | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 40 | |
| Device Core | 8051 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 24MHz | |
| RAM Size | 4.35kB | |
| Maximum Supply Voltage | 5.25V | |
| Analogue Comparators | 2 | |
| Number of Programmable I/Os | 33 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 6mm | |
| Width | 6mm | |
| Height | 900μm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| ADCs | 32 x 12 Bit | |
| Instruction Set Architecture | Harvard | |
| Number of Timers | 4 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Product Type Microcontroller | ||
Series C8051F | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 40 | ||
Device Core 8051 | ||
Data Bus Width 8bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 24MHz | ||
RAM Size 4.35kB | ||
Maximum Supply Voltage 5.25V | ||
Analogue Comparators 2 | ||
Number of Programmable I/Os 33 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 6mm | ||
Width 6mm | ||
Height 900μm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
ADCs 32 x 12 Bit | ||
Instruction Set Architecture Harvard | ||
Number of Timers 4 | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- MY
C8051F5xx Microcontollers, Silicon Labs
Related links
- Silicon Labs C8051F508-IM C8051F508 Microcontroller 64kB FLASH, 40-Pin QFN
- Silicon Labs C8051F502 Microcontroller 64kB FLASH, 32-Pin QFN
- Silicon Labs C8051F582 Microcontroller 128kB FLASH, 32-Pin QFN
- Silicon Labs C8051F502-IM C8051F502 Microcontroller 64kB FLASH, 32-Pin QFN
- Silicon Labs C8051F582-IM C8051F582 Microcontroller 128kB FLASH, 32-Pin QFN
- Silicon Labs C8051F550 Microcontroller 32kB FLASH, 24-Pin QFN
- Silicon Labs C8051F551 Microcontroller 32kB FLASH, 24-Pin QFN
- Silicon Labs C8051F553 Microcontroller 32kB FLASH, 24-Pin QFN
