STMicroelectronics STM8S207S8T6C, 8 bit STM8, STM8S Microcontroller, 24 MHz, 1.536kB, 64 kB FLASH, 44-Pin LQFP

This image is representative of the product range

Get a bulk buy discount

Add 800 more to save 9%

View bulk pricing options

Subtotal (1 tray of 160 units)*

$595.36

(exc. GST)

$654.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
160 - 640$3.721$595.36-
800 +$3.349$535.849%

*price indicative

RS Stock No.:
168-6488
Mfr. Part No.:
STM8S207S8T6C
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

STM8S

Product Type

Microcontroller

Package Type

LQFP

Mount Type

Surface

Pin Count

44

Device Core

STM8

Data Bus Width

8bit

Interface Type

UART, SPI, I2P

Program Memory Size

1.536kB, 64kB

Maximum Clock Frequency

24MHz

RAM Size

6kB

Maximum Supply Voltage

5.5V

Maximum Expanded Memory Size

64kB

Analogue Comparators

2

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

24

Maximum Power Dissipation Pd

443mW

Maximum Operating Temperature

85°C

Height

1.45mm

Length

10.2mm

Width

10.2mm

Standards/Approvals

RoHS

Minimum Supply Voltage

2V

Automotive Standard

No

Program Memory Type

FLASH

ADCs

16 x 10 Bit

Number of Timers

2

Instruction Set Architecture

CISC

COO (Country of Origin):
MY

STM8S Series Mainstream 8-Bit Microcontrollers, STMicroelectronics


The STM8S series of general-purpose 8-bit Flash microcontrollers is an Advanced core version of the STM8 featuring a 3-stage pipeline. The STM8S delivers up to 20MIPS at a clock rate of 24MHz.

STM8 8-Bit Microcontrollers, STMicroelectronics


The STM8 platform is implemented around a high-performance 8-bit core and a state-of-the-art set of peripherals. The 8-bit microcontroller operates at 16/24MHz, featuring flash memory up to 128kB, internal RAM and EEPROM, 8/16-bit timers, A/D Converters, D/A Converters, Comparators, Serial Interfaces and an optional Display controller.

Each (Supplied in a Tray)
$5.64
Each (Supplied in a Tray)
$6.40
Each (In a Tray of 250)
$3.587

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy