NXP S912ZVH128F2CLL, 16 bit HCS12Z, S12 Microcontroller, 32 MHz, 128kB FLASH, 100-Pin LQFP
- RS Stock No.:
- 168-4043
- Mfr. Part No.:
- S912ZVH128F2CLL
- Brand:
- NXP
This image is representative of the product range
Subtotal (1 tray of 90 units)*
$1,331.73
(exc. GST)
$1,464.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 11 October 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 90 - 90 | $14.797 | $1,331.73 |
| 180 - 270 | $14.427 | $1,298.43 |
| 360 + | $14.206 | $1,278.54 |
*price indicative
- RS Stock No.:
- 168-4043
- Mfr. Part No.:
- S912ZVH128F2CLL
- Brand:
- NXP
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | Microcontroller | |
| Series | S12 | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | HCS12Z | |
| Data Bus Width | 16bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 18V | |
| Number of Programmable I/Os | 73 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 14mm | |
| Height | 1.4mm | |
| Standards/Approvals | RoHS, REACH | |
| Width | 14mm | |
| Minimum Supply Voltage | 5.5V | |
| Number of Timers | 2 | |
| Instruction Set Architecture | MCU | |
| Automotive Standard | AEC-Q100 | |
| ADCs | 8 x 10 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type Microcontroller | ||
Series S12 | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core HCS12Z | ||
Data Bus Width 16bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 18V | ||
Number of Programmable I/Os 73 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 14mm | ||
Height 1.4mm | ||
Standards/Approvals RoHS, REACH | ||
Width 14mm | ||
Minimum Supply Voltage 5.5V | ||
Number of Timers 2 | ||
Instruction Set Architecture MCU | ||
Automotive Standard AEC-Q100 | ||
ADCs 8 x 10 Bit | ||
Program Memory Type FLASH | ||
S12ZV Series Automotive Microcontrollers
S12 Microcontrollers, NXP
Standards
Related links
- NXP S912ZVH128F2CLL 64 MHz 100-Pin LQFP
- NXP S912ZVH128F2CLQ 64 MHz 144-Pin LQFP
- NXP S912ZVHY32F1VLL 64 MHz 100-Pin LQFP
- NXP S912ZVHY64F1CLL 64 MHz 100-Pin LQFP
- NXP S912ZVFP64F1VLL 64 MHz 100-Pin LQFP
- NXP S912ZVHY64F1CLQ 64 MHz 144-Pin LQFP
- NXP S912ZVHY64F1VLQ 64 MHz 144-Pin LQFP
- NXP S912ZVFP64F1VLQ 64 MHz 144-Pin LQFP
