NXP S912ZVHY32F1VLL, 16 bit HCS12Z, S12 Microcontroller, 32 MHz, 32kB FLASH, 100-Pin LQFP

This image is representative of the product range

Get a bulk buy discount

Add 450 more to save 9%

View bulk pricing options

Subtotal (1 tray of 90 units)*

$1,476.99

(exc. GST)

$1,624.68

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
90 - 360$16.411$1,476.99-
450 +$14.77$1,329.309%

*price indicative

RS Stock No.:
145-1138
Mfr. Part No.:
S912ZVHY32F1VLL
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Series

S12

Product Type

Microcontroller

Package Type

LQFP

Mount Type

Surface

Pin Count

100

Device Core

HCS12Z

Data Bus Width

16bit

Program Memory Size

32kB

Maximum Clock Frequency

32MHz

RAM Size

2kB

Maximum Supply Voltage

18V

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

73

Maximum Operating Temperature

105°C

Height

1.4mm

Width

14mm

Standards/Approvals

RoHS, REACH

Length

14mm

Minimum Supply Voltage

5.5V

ADCs

8 x 10 Bit

Program Memory Type

FLASH

Automotive Standard

AEC-Q100

Instruction Set Architecture

MCU

Number of Timers

2

COO (Country of Origin):
DE

S12ZV Series Automotive Microcontrollers


The S12ZV family of 16-bit microcontrollers is aimed at the automotive market with automotive temperature range and CAN bus connectivity. The S12ZVH series device is specifically designed for controlling instrument clusters with stepper motor gauges and segment LCD displays. The S12ZVFP series is designed for systems requiring segment LCD displays and LIN bus communication.

32MHz HCS12Z CPU core with up to 128KB ECC Flash memory, up to 4KB ECC EEPROM, up to 8KB ECC RAM

On-chip automotive power supply regulator accepts +5V to +18Vdc input

Qualified to AEC-Q100

RS Product Codes

823-2296 S912ZVFP64F1CLL 64KB Flash, CAN & LIN interfaces, -40 to +85°C, LQFP100

823-2337 S912ZVFP64F1CLQ 64KB Flash, CAN & LIN interfaces, -40 to +85°C, LQFP144

823-2286 S912ZVFP64F1VLLL 64KB Flash, CAN & LIN interfaces, -40 to +105°C, LQFP100

823-2334 S912ZVFP64F1VLQ 64KB Flash, CAN & LIN interfaces, -40 to +105°C, LQFP144

823-2321 S912ZVHY32F1CLL 32KB Flash, CAN interface, stepper driver, -40 to +85°C, LQFP100

823-2356 S912ZVHY32F1CLQ 32KB Flash, CAN interface, stepper driver, -40 to +85°C, LQFP144

823-2319 S912ZVHY32F1VLL 32KB Flash, CAN interface, stepper driver, -40 to +105°C, LQFP100

823-2347 S912ZVHY32F1VLQ 32KB Flash, CAN interface, stepper driver, -40 to +105°C, LQFP144

823-2312 S912ZVHY64F1CLL 64KB Flash, CAN interface, stepper driver, -40 to +85°C, LQFP100

823-2343 S912ZVHY64F1CLQ 64KB Flash, CAN interface, stepper driver, -40 to +85°C, LQFP144

823-2309 S912ZVHY64F1VLL 64KB Flash, CAN interface, stepper driver, -40 to +105°C, LQFP100

823-2340 S912ZVHY64F1VLQ 64KB Flash, CAN interface, stepper driver, -40 to +105°C, LQFP144

823-2328 S912ZVH64F2CLQ 64KB Flash, CAN interface, stepper driver, -40 to +85°C, LQFP144

823-2315 S912ZVH64F2VLQ 64KB Flash, CAN interface, stepper driver, -40 to +105°C, LQFP144

823-2283 S912ZVH128F2CLL 128KB Flash, stepper driver, -40 to +85°C, LQFP100

823-2306 S912ZVH128F2CLQ 128KB Flash, CAN interface, stepper driver, -40 to +85°C, LQFP144

823-2277 S912ZVH128F2VLL 128KB Flash, stepper driver, -40 to +105°C, LQFP100

823-2292 S912ZVH128F2VLQ 128KB Flash, CAN interface, stepper driver, -40 to +105°C, LQFP144

S12 Microcontrollers, NXP


NXP S12 microcontrollers are high-performance 16-bit devices for automotive and industrial applications.

Standards

AEC-Q100

Each (Supplied in a Tray)
$11.78
Each
$17.14
Each (Supplied on a Reel)
$21.82
Each (Supplied in a Tray)
$32.14

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy