NXP MK50DX128CLH7, 32 bit ARM Cortex M4, Kinetis K5x Microcontroller, 72 MHz, 160kB FLASH, 64-Pin LQFP
- RS Stock No.:
- 168-4022
- Mfr. Part No.:
- MK50DX128CLH7
- Brand:
- NXP
This image is representative of the product range
Subtotal (1 tray of 160 units)*
$2,292.80
(exc. GST)
$2,521.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 25 October 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 160 - 160 | $14.33 | $2,292.80 |
| 320 - 480 | $13.972 | $2,235.52 |
| 640 + | $13.757 | $2,201.12 |
*price indicative
- RS Stock No.:
- 168-4022
- Mfr. Part No.:
- MK50DX128CLH7
- Brand:
- NXP
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Series | Kinetis K5x | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 160kB | |
| Maximum Clock Frequency | 72MHz | |
| RAM Size | 34kB | |
| Maximum Supply Voltage | 3.6V | |
| Analogue Comparators | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 10mm | |
| Width | 10mm | |
| Standards/Approvals | RoHS, REACH | |
| Height | 1.6mm | |
| Minimum Supply Voltage | 1.71V | |
| Number of Timers | 8 | |
| Instruction Set Architecture | RISC | |
| ADCs | 2 x 16 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Series Kinetis K5x | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 160kB | ||
Maximum Clock Frequency 72MHz | ||
RAM Size 34kB | ||
Maximum Supply Voltage 3.6V | ||
Analogue Comparators 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 10mm | ||
Width 10mm | ||
Standards/Approvals RoHS, REACH | ||
Height 1.6mm | ||
Minimum Supply Voltage 1.71V | ||
Number of Timers 8 | ||
Instruction Set Architecture RISC | ||
ADCs 2 x 16 Bit | ||
Program Memory Type FLASH | ||
Kinetis K5x Series Microcontrollers
Related links
- NXP MK50DX128CLH7 72 MHz 64-Pin LQFP
- NXP MK20DX128VLK7 72 MHz 80-Pin LQFP
- NXP 50 MHz 64-Pin LQFP
- NXP MK10DX128VLH7 50 MHz 64-Pin LQFP
- NXP MK20DX128VFT5 50 MHz 48-Pin QFN
- NXP ARM Cortex M4 Microcontroller 160kB FLASH, 48-Pin LQFP
- NXP MK10DX128VLF5 ARM Cortex M4 Microcontroller 160kB FLASH, 48-Pin LQFP
- STMicroelectronics 72 MHz 64-Pin LQFP
