NXP MK20DX128VLK7, 32 bit ARM Cortex M4, Kinetis K2x Microcontroller, 72 MHz, 160kB FLASH, 80-Pin LQFP
- RS Stock No.:
- 170-2933
- Mfr. Part No.:
- MK20DX128VLK7
- Brand:
- NXP
This image is representative of the product range
Add 192 more to save $70.27
View bulk pricing optionsSubtotal (1 tray of 96 units)*
$1,407.84
(exc. GST)
$1,548.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 26 July 2027
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 96 - 96 | $14.665 | $1,407.84 | - |
| 192 - 288 | $14.299 | $1,372.70 | $70.27 |
| 384 + | $14.079 | $1,351.58 | $225.02 |
*price indicative
- RS Stock No.:
- 170-2933
- Mfr. Part No.:
- MK20DX128VLK7
- Brand:
- NXP
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | Microcontroller | |
| Series | Kinetis K2x | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 80 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 160kB | |
| Maximum Clock Frequency | 72MHz | |
| RAM Size | 34kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 3 | |
| Number of Programmable I/Os | 52 | |
| Maximum Operating Temperature | 105°C | |
| Length | 12mm | |
| Width | 12mm | |
| Standards/Approvals | RoHS, REACH | |
| Height | 1.6mm | |
| Minimum Supply Voltage | 1.71V | |
| Program Memory Type | FLASH | |
| Number of Timers | 3 | |
| Instruction Set Architecture | ARM | |
| ADCs | 2 x 16 Bit | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type Microcontroller | ||
Series Kinetis K2x | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 80 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 160kB | ||
Maximum Clock Frequency 72MHz | ||
RAM Size 34kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 3 | ||
Number of Programmable I/Os 52 | ||
Maximum Operating Temperature 105°C | ||
Length 12mm | ||
Width 12mm | ||
Standards/Approvals RoHS, REACH | ||
Height 1.6mm | ||
Minimum Supply Voltage 1.71V | ||
Program Memory Type FLASH | ||
Number of Timers 3 | ||
Instruction Set Architecture ARM | ||
ADCs 2 x 16 Bit | ||
Kinetis K2x Series Microcontrollers
Related links
- NXP MK20DX128VLK7 72 MHz 80-Pin LQFP
- NXP MK50DX128CLH7 72 MHz 64-Pin LQFP
- NXP 50 MHz 64-Pin LQFP
- NXP MK10DX128VLH7 50 MHz 64-Pin LQFP
- NXP MK20DX128VFT5 50 MHz 48-Pin QFN
- NXP ARM Cortex M4 Microcontroller 160kB FLASH, 48-Pin LQFP
- NXP MK10DX128VLF5 ARM Cortex M4 Microcontroller 160kB FLASH, 48-Pin LQFP
- NXP MK50DX256CLL7 72 MHz 100-Pin LQFP
