NXP MC9S08PA8VWJ, 8 bit S08, HCS08 Microcontroller, 20 MHz, 8kB FLASH, 20-Pin SOIC

This image is representative of the product range

Get a bulk buy discount

Add 76 more to save 2%

View bulk pricing options

Subtotal (1 tube of 38 units)*

$137.03

(exc. GST)

$150.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
38 - 38$3.606$137.03-
76 - 114$3.516$133.612%
152 +$3.462$131.563%

*price indicative

RS Stock No.:
168-4017
Mfr. Part No.:
MC9S08PA8VWJ
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Product Type

Microcontroller

Series

HCS08

Package Type

SOIC

Mount Type

Surface

Pin Count

20

Device Core

S08

Data Bus Width

8bit

Program Memory Size

8kB

Interface Type

SCI

Maximum Clock Frequency

20MHz

RAM Size

2kB

Maximum Supply Voltage

5.5V

DACs

1 x 5 Bit

Minimum Operating Temperature

-40°C

Analogue Comparators

1

Maximum Power Dissipation Pd

800mW

Number of Programmable I/Os

25

Maximum Operating Temperature

105°C

Length

12.95mm

Standards/Approvals

RoHS

Width

7.6mm

Height

2.4mm

Minimum Supply Voltage

1.8V

ADCs

1 x 12 Bit

Instruction Set Architecture

MCU

Program Memory Type

FLASH

Number of Timers

1

Automotive Standard

No

S08 Family Microcontrollers


S08 Microcontrollers, NXP


The S08-core 8-bit microcontroller family features high-performance and low power.

A zero-component auto-wakeup from "stop" reduces current to 0.7μA

Up to 40MHz CPU/20MHz bus at 2.1V and 16MHz CPU/8MHz bus at 1.8V

Programmable internal clock generator with temperature and voltage compensation (typical drift <2%)

Four serial communication ports, up to 8 timer/PWMs and an 8-channel 10-bit ADC specified down to 1.8V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy