NXP MKL36Z64VLL4 ARM Cortex M4, Kinetis L Microcontroller, 48 MHz, 64kB FLASH, 100-Pin LQFP
- RS Stock No.:
- 168-4005
- Mfr. Part No.:
- MKL36Z64VLL4
- Brand:
- NXP
This image is representative of the product range
Add 450 more to save $494.10
View bulk pricing optionsSubtotal (1 tray of 90 units)*
$988.29
(exc. GST)
$1,087.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 November 2027
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 90 - 360 | $10.981 | $988.29 | - |
| 450 + | $9.883 | $889.47 | $494.10 |
*price indicative
- RS Stock No.:
- 168-4005
- Mfr. Part No.:
- MKL36Z64VLL4
- Brand:
- NXP
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Series | Kinetis L | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M4 | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 84 | |
| Analogue Comparators | 1 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS, REACH | |
| Height | 1.4mm | |
| Length | 14mm | |
| Width | 14mm | |
| Minimum Supply Voltage | 1.71V | |
| ADCs | 1 x 16 Bit | |
| Instruction Set Architecture | DSP | |
| Number of Timers | 10 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Series Kinetis L | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core ARM Cortex M4 | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 84 | ||
Analogue Comparators 1 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS, REACH | ||
Height 1.4mm | ||
Length 14mm | ||
Width 14mm | ||
Minimum Supply Voltage 1.71V | ||
ADCs 1 x 16 Bit | ||
Instruction Set Architecture DSP | ||
Number of Timers 10 | ||
Program Memory Type FLASH | ||
Kinetis L Series Microcontrollers
Related links
- NXP MKL36Z64VLL4 ARM Cortex M4 Microcontroller 64kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F071V8T7TR STM32F071V8 Microcontroller 64kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F071V8T6 STM32F071V8 Microcontroller 64kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F071V8 Microcontroller 64kB FLASH, 100-Pin LQFP
- NXP MK10DN64VLF5 50 MHz 48-Pin LQFP
- Renesas Electronics R7FS3A17C3A01CFP#AA0 48 MHz 100-Pin LQFP
- NXP MK20DN64VLH5 50 MHz 64-Pin LQFP
- NXP MK10DX32VFT5 50 MHz 48-Pin QFN
