STMicroelectronics STM32F217IET6, 32 bit ARM Cortex M3, STM32F2 Microcontroller, 120 MHz, 512kB FLASH, 176-Pin LQFP
- RS Stock No.:
- 165-6583
- Mfr. Part No.:
- STM32F217IET6
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-6583
- Mfr. Part No.:
- STM32F217IET6
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Data Bus Width | 32 bit | |
| Device Core | ARM Cortex M3 | |
| Series | STM32F2 | |
| Product Type | Microcontroller | |
| Maximum Clock Frequency | 120 MHz | |
| Program Memory Size | 512 kB | |
| Program Memory Type | FLASH | |
| Pin Count | 176 | |
| Package Type | LQFP | |
| ADCs | 24 x 12 Bit | |
| Height | 1.45 mm | |
| Instruction Set Architecture | MCU | |
| Length | 24.1 mm | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Number of Timers | 14 | |
| RAM Size | 128 kB | |
| Width | 24.1 mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Data Bus Width 32 bit | ||
Device Core ARM Cortex M3 | ||
Series STM32F2 | ||
Product Type Microcontroller | ||
Maximum Clock Frequency 120 MHz | ||
Program Memory Size 512 kB | ||
Program Memory Type FLASH | ||
Pin Count 176 | ||
Package Type LQFP | ||
ADCs 24 x 12 Bit | ||
Height 1.45 mm | ||
Instruction Set Architecture MCU | ||
Length 24.1 mm | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Number of Timers 14 | ||
RAM Size 128 kB | ||
Width 24.1 mm | ||
- COO (Country of Origin):
- TW
STM32F207/217, ARM® 32-Bit Cortex™-M3 Microcontrollers
The STMicroelectronics STM32 F2 series is based on the ARM® Cortex™-M3 32-bit microcontrollers that operate up to 120 MHz. STM32F207/217 Integrates Flash, SRAM, Ethernet MAC, high speed USB 2.0 OTG, Camera interface, hardware encryption support and external memory interface.
The STM32 MCU processors feature 12-bit ADCs, DACs, 16-bit timers, 32-bit timers, a RTC and a true number random generator (RNG). As well as standard communication Interfaces with Advanced peripherals including an SDIO, an enhanced flexible static memory control (FSMC) Interface and a Camera Interface for CMOS sensors.
Flash memory: Up to 1MB
SRAM: Up to 128 KB
Set of power saving modes
Two PWM timers for motor control
Different peripherals depending on the MCU
SDIO Interface, Ethernet and Camera Interface (STM32F207xx only)
I2C, SPI, I2S, USARTs, USB OTG high-speed, USB OTG, CANs
Real time memory accelerator (ART Accelerator™)
Pin to pin compatibility with the other STM32 products
Temperature ranges: -40 to +105 °C
STM32F2 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics
The STM32 family of 32-bit Flash Microcontrollers is based on the breakthrough ARM Cortex™-M3 core - a core specifically developed for embedded applications. The STM32 family benefits from the Cortex-M3 architectural enhancements.
120MHz Cortex™-M3 CPU
Excellent real-time behaviour
Oustanding power efficiency
Superior and innovative peripherals
Maximum integration
Cross family pin-to-pin, peripheral and software compatibility
Related links
- STMicroelectronics STM32F217IET6 512kB FLASH, 176-Pin LQFP
- STMicroelectronics STM32F205ZET7TR 512kB FLASH, 144-Pin LQFP
- STMicroelectronics STM32F215ZET6 512kB FLASH, 144-Pin LQFP
- STMicroelectronics STM32F207IE Microcontroller 512kB FLASH, 176-Pin LQFP
- STMicroelectronics STM32F207IET6 STM32F207IE Microcontroller 512kB FLASH, 176-Pin LQFP
- STMicroelectronics STM32F207IEH6 STM32F207IE Microcontroller 512kB FLASH, 176-Pin UFBGA
- STMicroelectronics STM32F207IE Microcontroller 512kB FLASH, 176-Pin UFBGA
- STMicroelectronics STM32F207IGH6J 1.024MB FLASH, 176-Pin UFBGA
