Microchip PIC18F1220-I/SO, 8 bit PIC, PIC18F Microcontroller, 40 MHz, 4 kB, 256B FLASH, 18-Pin SOIC

This image is representative of the product range

Get a bulk buy discount

Add 84 more to save 3%

View bulk pricing options

Subtotal (1 tube of 42 units)*

$240.45

(exc. GST)

$264.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 42 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
42 - 42$5.725$240.45-
84 - 378$5.537$232.553%
420 +$5.354$224.876%

*price indicative

RS Stock No.:
165-4835
Mfr. Part No.:
PIC18F1220-I/SO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC18F

Package Type

SOIC

Mount Type

Surface

Pin Count

18

Device Core

PIC

Data Bus Width

8bit

Interface Type

RS232

Program Memory Size

4kB, 256kB

Maximum Clock Frequency

40MHz

RAM Size

256bit

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Power Dissipation Pd

1W

Number of Programmable I/Os

16

Maximum Operating Temperature

85°C

Height

2.35mm

Standards/Approvals

RoHS

Width

7.5mm

Length

11.55mm

Minimum Supply Voltage

2V

ADCs

7 x 10 Bit

Automotive Standard

No

Program Memory Type

FLASH

Number of Timers

4

Instruction Set Architecture

RISC

PIC18F1220/1320 8-Bit Microcontrollers


Each
$5.80
Each (Supplied in a Tube)
$5.80
Each
$6.34
Each (Supplied in a Tube)
$6.34

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy