Microchip PIC16F84A-04I/P, 8 bit PIC, PIC16F Microcontroller, 4 MHz FLASH, 18-Pin PDIP
- RS Stock No.:
- 165-4786
- Mfr. Part No.:
- PIC16F84A-04I/P
- Brand:
- Microchip
This image is representative of the product range
Add 50 more to save $14.95
View bulk pricing optionsSubtotal (1 tube of 25 units)*
$226.08
(exc. GST)
$248.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 300 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 25 - 25 | $9.043 | $226.08 | - |
| 50 - 225 | $8.744 | $218.60 | $14.95 |
| 250 + | $8.456 | $211.40 | $146.75 |
*price indicative
- RS Stock No.:
- 165-4786
- Mfr. Part No.:
- PIC16F84A-04I/P
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16F | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Pin Count | 18 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Interface Type | RS232 | |
| Program Memory Size | 1kB | |
| Maximum Clock Frequency | 4MHz | |
| RAM Size | 68bit | |
| Maximum Supply Voltage | 6V | |
| Number of Programmable I/Os | 13 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 800mW | |
| Maximum Operating Temperature | 85°C | |
| Width | 6.6mm | |
| Height | 3.68mm | |
| Length | 22.99mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 2V | |
| Number of Timers | 1 | |
| Automotive Standard | No | |
| ADCs | 0 | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16F | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Pin Count 18 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Interface Type RS232 | ||
Program Memory Size 1kB | ||
Maximum Clock Frequency 4MHz | ||
RAM Size 68bit | ||
Maximum Supply Voltage 6V | ||
Number of Programmable I/Os 13 | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 800mW | ||
Maximum Operating Temperature 85°C | ||
Width 6.6mm | ||
Height 3.68mm | ||
Length 22.99mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 2V | ||
Number of Timers 1 | ||
Automotive Standard No | ||
ADCs 0 | ||
Program Memory Type FLASH | ||
Instruction Set Architecture RISC | ||
PIC16F84A 8-Bit Flash Microcontrollers
Microcontroller Features
Peripherals
- RS Stock No. 3792910
- Mfr. Part No. PIC16F84A-04I/P
- RS Stock No. 1654745
- Mfr. Part No. PIC16LF628-04I/P
- RS Stock No. 4671779
- Mfr. Part No. PIC16LF628-04I/P
- RS Stock No. 4672255
- Mfr. Part No. PIC16F628-04I/P
Related links
- Microchip PIC16F84A-04I/P PIC16F84A Microcontroller 1kB FLASH, 18-Pin PDIP
- Microchip PIC16F84A Microcontroller 1kB FLASH, 18-Pin PDIP
- Microchip PIC16F84A Microcontroller 1kB FLASH, 18-Pin PDIP
- Microchip PIC16F84A-04/P PIC16F84A Microcontroller 1kB FLASH, 18-Pin PDIP
- Microchip PIC16F84A Microcontroller 1kB FLASH, 18-Pin SOIC
- Microchip PIC16F84A-20I/P PIC16F84A Microcontroller 1kB FLASH, 18-Pin PDIP
- Microchip PIC16F84A-04/SO PIC16F84A Microcontroller 1kB FLASH, 18-Pin SOIC
- Microchip PIC16F84A-20/P PIC16F84A Microcontroller 1kB FLASH, 18-Pin PDIP









