Microchip PIC16F84A-04/SO, 8 bit PIC, PIC16F Microcontroller, 4 MHz FLASH, 18-Pin SOIC
- RS Stock No.:
- 165-4818
- Mfr. Part No.:
- PIC16F84A-04/SO
- Brand:
- Microchip
This image is representative of the product range
Add 84 more to save $22.68
View bulk pricing optionsSubtotal (1 tube of 42 units)*
$343.69
(exc. GST)
$378.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 336 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 42 - 42 | $8.183 | $343.69 | - |
| 84 - 378 | $7.913 | $332.35 | $22.68 |
| 420 + | $7.652 | $321.38 | $223.02 |
*price indicative
- RS Stock No.:
- 165-4818
- Mfr. Part No.:
- PIC16F84A-04/SO
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16F | |
| Product Type | Microcontroller | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 18 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 1kB | |
| Interface Type | RS232 | |
| Maximum Clock Frequency | 4MHz | |
| RAM Size | 68bit | |
| Maximum Supply Voltage | 6V | |
| Number of Programmable I/Os | 13 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Power Dissipation Pd | 800mW | |
| Maximum Operating Temperature | 70°C | |
| Height | 2.39mm | |
| Length | 11.73mm | |
| Standards/Approvals | RoHS | |
| Width | 7.59mm | |
| Minimum Supply Voltage | 2V | |
| Program Memory Type | FLASH | |
| ADCs | 0 | |
| Automotive Standard | No | |
| Number of Timers | 1 | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16F | ||
Product Type Microcontroller | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 18 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 1kB | ||
Interface Type RS232 | ||
Maximum Clock Frequency 4MHz | ||
RAM Size 68bit | ||
Maximum Supply Voltage 6V | ||
Number of Programmable I/Os 13 | ||
Minimum Operating Temperature 0°C | ||
Maximum Power Dissipation Pd 800mW | ||
Maximum Operating Temperature 70°C | ||
Height 2.39mm | ||
Length 11.73mm | ||
Standards/Approvals RoHS | ||
Width 7.59mm | ||
Minimum Supply Voltage 2V | ||
Program Memory Type FLASH | ||
ADCs 0 | ||
Automotive Standard No | ||
Number of Timers 1 | ||
Instruction Set Architecture RISC | ||
PIC16F84A 8-Bit Flash Microcontrollers
Microcontroller Features
Peripherals
Related links
- Microchip PIC16F84A-04/SO PIC16F84A Microcontroller 1kB FLASH, 18-Pin SOIC
- Microchip PIC16F84A Microcontroller 1kB FLASH, 18-Pin PDIP
- Microchip PIC16F84A Microcontroller 1kB FLASH, 18-Pin SOIC
- Microchip PIC16F84A-04/P PIC16F84A Microcontroller 1kB FLASH, 18-Pin PDIP
- Microchip PIC16F84A-20/SO PIC16F84A Microcontroller 1kB FLASH, 18-Pin SOIC
- Microchip PIC16F84A-04I/P PIC16F84A Microcontroller 1kB FLASH, 18-Pin PDIP
- Microchip PIC16F84A Microcontroller 1.75kB FLASH, 18-Pin SOIC
- Microchip PIC16F84A Microcontroller 1kB FLASH, 18-Pin PDIP
