Microchip PIC18F25K20-I/SS, 8 bit PIC, PIC18F Microcontroller, 64 MHz, 32 kB, 256B FLASH, 28-Pin SSOP
- RS Stock No.:
- 144-9101
- Mfr. Part No.:
- PIC18F25K20-I/SS
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 tube of 47 units)*
$167.27
(exc. GST)
$184.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 282 unit(s) shipping from 09 November 2026
Units | Per unit | Per Tube* |
|---|---|---|
| 47 - 47 | $3.559 | $167.27 |
| 94 - 423 | $3.47 | $163.09 |
| 470 + | $3.123 | $146.78 |
*price indicative
- RS Stock No.:
- 144-9101
- Mfr. Part No.:
- PIC18F25K20-I/SS
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC18F | |
| Package Type | SSOP | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 32kB, 256kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 1.54kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 1W | |
| Number of Programmable I/Os | 25 | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Width | 5.6mm | |
| Length | 10.5mm | |
| Height | 1.85mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.8V | |
| ADCs | 11 x 10 Bit | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| Number of Timers | 4 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC18F | ||
Package Type SSOP | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 32kB, 256kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 1.54kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 1W | ||
Number of Programmable I/Os 25 | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Width 5.6mm | ||
Length 10.5mm | ||
Height 1.85mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.8V | ||
ADCs 11 x 10 Bit | ||
Program Memory Type FLASH | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
Number of Timers 4 | ||
PIC18F2xK20/4xK20 8-Bit Flash Microcontrollers
Related links
- Microchip PIC18F25K20-I/SS PIC18F2XK20 Microcontroller 32kB FLASH, 28-Pin SSOP
- Microchip PIC18F2XK20 Microcontroller 32kB FLASH, 28-Pin SOIC
- Microchip PIC18F25K20-I/SO PIC18F2XK20 Microcontroller 32kB FLASH, 28-Pin SOIC
- Microchip PIC18F2XK20 Microcontroller 64kB FLASH, 28-Pin SSOP
- Microchip PIC18F2XK20 Microcontroller 8kB FLASH, 28-Pin SSOP
- Microchip PIC18F2XK20 Microcontroller 16kB FLASH, 28-Pin SSOP
- Microchip PIC18F23K20-I/SS PIC18F2XK20 Microcontroller 8kB FLASH, 28-Pin SSOP
- Microchip PIC18F2XK22 Microcontroller 32kB FLASH, 28-Pin SSOP
