Microchip, 8 bit PIC, PIC18F Microcontroller, 40 MHz, 32kB FLASH, 44-Pin TQFP
- RS Stock No.:
- 165-4241
- Mfr. Part No.:
- PIC18F4510-I/PT
- Brand:
- Microchip
This image is representative of the product range
- RS Stock No.:
- 165-4241
- Mfr. Part No.:
- PIC18F4510-I/PT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC18F | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 44 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 40MHz | |
| RAM Size | 1.54kB | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 33 | |
| Maximum Power Dissipation Pd | 1W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Expanded Memory Size | 32kB | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.05mm | |
| Length | 10mm | |
| Width | 10mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 2V | |
| Number of Timers | 4 | |
| Automotive Standard | No | |
| ADCs | 13 x 10 Bit | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | C Compiler | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC18F | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 44 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 40MHz | ||
RAM Size 1.54kB | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 33 | ||
Maximum Power Dissipation Pd 1W | ||
Minimum Operating Temperature -40°C | ||
Maximum Expanded Memory Size 32kB | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Height 1.05mm | ||
Length 10mm | ||
Width 10mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 2V | ||
Number of Timers 4 | ||
Automotive Standard No | ||
ADCs 13 x 10 Bit | ||
Program Memory Type FLASH | ||
Instruction Set Architecture C Compiler | ||
PIC18F2x1x/4x1x 8-Bit Microcontrollers
Microcontroller Features
Peripherals
Related links
- Microchip PIC18F4510-I/PT PIC18F4510 Microcontroller 32kB FLASH, 44-Pin TQFP
- Microchip 40 MHz 44-Pin TQFP
- Microchip PIC18F4520 Microcontroller 32kB FLASH, 44-Pin TQFP
- Microchip PIC18F4523 Microcontroller 32kB FLASH, 44-Pin TQFP
- Microchip PIC18F452 Microcontroller 32kB FLASH, 44-Pin TQFP
- Microchip PIC18LF4580 Microcontroller 32kB FLASH, 44-Pin TQFP
- Microchip PIC18 Microcontroller 32kB FLASH, 44-Pin TQFP
- Microchip PIC18F4580 Microcontroller 32kB FLASH, 44-Pin TQFP
