Microchip PIC18F452-I/PT, 8 bit PIC, PIC18F Microcontroller, 40 MHz, 32kB FLASH, 44-Pin TQFP

This image is representative of the product range

Get a bulk buy discount

Add 800 more to save 3%

View bulk pricing options

Subtotal (1 tray of 160 units)*

$2,444.48

(exc. GST)

$2,688.96

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 320 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
160 - 640$15.278$2,444.48-
800 +$14.774$2,363.843%

*price indicative

RS Stock No.:
144-5760
Mfr. Part No.:
PIC18F452-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC18F

Package Type

TQFP

Mount Type

Surface

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32kB

Maximum Clock Frequency

40MHz

RAM Size

1.54kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Power Dissipation Pd

1W

Maximum Expanded Memory Size

32kB

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Length

10.1mm

Height

1.05mm

Width

10.1mm

Minimum Supply Voltage

4.2V

Program Memory Type

FLASH

ADCs

8 x 10 Bit

Automotive Standard

No

Instruction Set Architecture

RISC

Number of Timers

4

PIC18F242/252/442/452 8-Bit Flash Microcontrollers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy