Microchip PIC18F45K22-E/P, 8 bit PIC, PIC18F Microcontroller, 16 MHz, 32.768 kB, 256B FLASH, 40-Pin PDIP
- RS Stock No.:
- 165-3470
- Mfr. Part No.:
- PIC18F45K22-E/P
- Brand:
- Microchip
This image is representative of the product range
- RS Stock No.:
- 165-3470
- Mfr. Part No.:
- PIC18F45K22-E/P
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC18F | |
| Product Type | Microcontroller | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Pin Count | 40 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Interface Type | SPI, I2C, EUSART | |
| Program Memory Size | 32.768kB, 256kB | |
| Maximum Clock Frequency | 16MHz | |
| RAM Size | 1.54kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Number of Programmable I/Os | 36 | |
| Maximum Power Dissipation Pd | 1W | |
| Maximum Expanded Memory Size | 8bit | |
| Maximum Operating Temperature | 125°C | |
| Length | 53.21mm | |
| Width | 14.73mm | |
| Height | 4.95mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2.3V | |
| ADCs | 30 x 10 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 7 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC18F | ||
Product Type Microcontroller | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Pin Count 40 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Interface Type SPI, I2C, EUSART | ||
Program Memory Size 32.768kB, 256kB | ||
Maximum Clock Frequency 16MHz | ||
RAM Size 1.54kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Number of Programmable I/Os 36 | ||
Maximum Power Dissipation Pd 1W | ||
Maximum Expanded Memory Size 8bit | ||
Maximum Operating Temperature 125°C | ||
Length 53.21mm | ||
Width 14.73mm | ||
Height 4.95mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2.3V | ||
ADCs 30 x 10 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Number of Timers 7 | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- CN
PIC18F2xK22/4xK22 8-Bit Flash Microcontrollers
Related links
- Microchip PIC18F45K22 Microcontroller 32kB FLASH, 40-Pin PDIP
- Microchip PIC18F45K22-I/P PIC18F45K22 Microcontroller 32kB FLASH, 40-Pin PDIP
- Microchip PIC18F45K22-I/MV PIC18F45K22 Microcontroller 32kB FLASH, 40-Pin UQFN
- Microchip PIC18F45K22 Microcontroller 32kB FLASH, 40-Pin UQFN
- Microchip PIC18F45K22-E/PT PIC18F45K22 Microcontroller 256bit FLASH, 44-Pin TQFP
- Microchip PIC18F45K22 Microcontroller 256bit FLASH, 44-Pin TQFP
- Microchip PIC18F45K22-I/PT PIC18F45K22 Microcontroller 256bit FLASH, 44-Pin TQFP
- Microchip PIC18F4523-I/P PIC18F4523 Microcontroller 32kB FLASH, 40-Pin PDIP
