Microchip, 8 bit PIC, PIC16F Microcontroller, 20 MHz, 7.168kB FLASH, 18-Pin SOIC
- RS Stock No.:
- 159-7505
- Mfr. Part No.:
- PIC16F88-E/SO
- Brand:
- Microchip
This image is representative of the product range
- RS Stock No.:
- 159-7505
- Mfr. Part No.:
- PIC16F88-E/SO
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16F | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 18 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Interface Type | SPI | |
| Program Memory Size | 7.168kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 368bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 16 | |
| Maximum Power Dissipation Pd | 1W | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 125°C | |
| Height | 2.35mm | |
| Standards/Approvals | No | |
| Width | 7.5mm | |
| Length | 11.55mm | |
| Minimum Supply Voltage | 2V | |
| Number of Timers | 3 | |
| Program Memory Type | FLASH | |
| ADCs | 7 x 10 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | MCU | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16F | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 18 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Interface Type SPI | ||
Program Memory Size 7.168kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 368bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 16 | ||
Maximum Power Dissipation Pd 1W | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 125°C | ||
Height 2.35mm | ||
Standards/Approvals No | ||
Width 7.5mm | ||
Length 11.55mm | ||
Minimum Supply Voltage 2V | ||
Number of Timers 3 | ||
Program Memory Type FLASH | ||
ADCs 7 x 10 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture MCU | ||
- COO (Country of Origin):
- TH
PIC16F87/88 8-Bit Flash Microcontrollers
Microcontroller Features
Peripherals
Related links
- Microchip PIC16F88-E/SO PIC16F88 Microcontroller 7.168kB FLASH, 18-Pin SOIC
- Microchip PIC16F88 Microcontroller 7kB FLASH, 18-Pin SOIC
- Microchip PIC16F88 Microcontroller 7kB FLASH, 18-Pin PDIP
- Microchip PIC16F88-E/P PIC16F88 Microcontroller 7kB FLASH, 18-Pin PDIP
- Microchip PIC16F88-I/SO PIC16F88 Microcontroller 7kB FLASH, 18-Pin SOIC
- Microchip PIC16F88-I/P PIC16F88 Microcontroller 7kB FLASH, 18-Pin PDIP
- Microchip PIC16F88 Microcontroller 7kB FLASH, 28-Pin QFN
- Microchip PIC16F88-I/ML PIC16F88 Microcontroller 7kB FLASH, 28-Pin QFN
