Microchip PIC16F88-I/ML, 8 bit PIC, PIC16F Microcontroller, 20 MHz, 7.168 kB, 256B FLASH, 28-Pin QFN
- RS Stock No.:
- 666-8700
- Mfr. Part No.:
- PIC16F88-I/ML
- Brand:
- Microchip
This image is representative of the product range
- RS Stock No.:
- 666-8700
- Mfr. Part No.:
- PIC16F88-I/ML
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16F | |
| Product Type | Microcontroller | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 7.168kB, 256kB | |
| Interface Type | SPI | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 368bit | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Number of Programmable I/Os | 25 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 800mW | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Width | 6mm | |
| Length | 6mm | |
| Height | 950μm | |
| Minimum Supply Voltage | 1.8V | |
| Instruction Set Architecture | RISC | |
| Program Memory Type | FLASH | |
| ADCs | 7 x 10 Bit | |
| Automotive Standard | No | |
| Number of Timers | 3 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16F | ||
Product Type Microcontroller | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 7.168kB, 256kB | ||
Interface Type SPI | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 368bit | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Number of Programmable I/Os 25 | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 800mW | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Width 6mm | ||
Length 6mm | ||
Height 950μm | ||
Minimum Supply Voltage 1.8V | ||
Instruction Set Architecture RISC | ||
Program Memory Type FLASH | ||
ADCs 7 x 10 Bit | ||
Automotive Standard No | ||
Number of Timers 3 | ||
PIC16F87/88 8-Bit Flash Microcontrollers
Microcontroller Features
Peripherals
Related links
- Microchip PIC16F88 Microcontroller 7kB FLASH, 28-Pin QFN
- Microchip PIC16F88-I/P PIC16F88 Microcontroller 7kB FLASH, 18-Pin PDIP
- Microchip PIC16F88-I/SO PIC16F88 Microcontroller 7kB FLASH, 18-Pin SOIC
- Microchip PIC16F88 Microcontroller 7kB FLASH, 18-Pin PDIP
- Microchip PIC16F88 Microcontroller 7kB FLASH, 18-Pin SOIC
- Microchip PIC16F88-E/P PIC16F88 Microcontroller 7kB FLASH, 18-Pin PDIP
- Microchip PIC16F88-I/SS PIC16F88 Microcontroller 7kB FLASH, 20-Pin SSOP
- Microchip PIC16F88 Microcontroller 7kB FLASH, 20-Pin SSOP
