Microchip ATTINY1616-MNR, 8 bit AVR, ATtiny16 Microcontroller, 20 MHz, 16kB FLASH, 20-Pin VQFN
- RS Stock No.:
- 144-9518
- Mfr. Part No.:
- ATTINY1616-MNR
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$13.16
(exc. GST)
$14.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 10 unit(s) ready to ship from another location
- Plus 4,780 unit(s) shipping from 17 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 1490 | $1.316 | $13.16 |
| 1500 - 7490 | $1.273 | $12.73 |
| 7500 + | $1.231 | $12.31 |
*price indicative
- RS Stock No.:
- 144-9518
- Mfr. Part No.:
- ATTINY1616-MNR
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | ATtiny16 | |
| Product Type | Microcontroller | |
| Package Type | VQFN | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 16kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 3 | |
| Maximum Operating Temperature | 105°C | |
| Width | 3mm | |
| Length | 3mm | |
| Height | 850μm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| Number of Timers | 4 | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| ADCs | 20 x 10 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series ATtiny16 | ||
Product Type Microcontroller | ||
Package Type VQFN | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 16kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 3 | ||
Maximum Operating Temperature 105°C | ||
Width 3mm | ||
Length 3mm | ||
Height 850μm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
Number of Timers 4 | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
ADCs 20 x 10 Bit | ||
- COO (Country of Origin):
- US
Related links
- Microchip ATTINY1616 Microcontroller 16kB FLASH, 20-Pin VQFN
- Microchip ATTINY1616-SNR ATTINY1616 Microcontroller 16kB FLASH, 20-Pin SOIC
- Microchip ATTINY1616-SF ATTINY1616 Microcontroller 16kB FLASH, 20-Pin SOIC
- Microchip ATTINY1616-SFR ATTINY1616 Microcontroller 16kB FLASH, 20-Pin SOIC
- Microchip ATTINY1616 Microcontroller 16kB FLASH, 20-Pin SOIC
- Microchip ATTINY1616 Microcontroller 16kB FLASH, 20-Pin SOIC
- Microchip ATTINY1616-MZ-VAO tinyAVR 1 8 Bit Microcontroller 16kB FLASH, 20-Pin VQFN
- Microchip ATTINY3217-MNR ATTINY3217 Microcontroller 32kB FLASH, 24-Pin VQFN
