Microchip PIC24FJ128GC006-I/MR, 16 bit PIC, PIC24FJ Microcontroller, 32 MHz, 128kB FLASH, 64-Pin QFN
- RS Stock No.:
- 803-2232
- Mfr. Part No.:
- PIC24FJ128GC006-I/MR
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$18.56
(exc. GST)
$20.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 26 April 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $9.28 | $18.56 |
| 10 - 18 | $9.045 | $18.09 |
| 20 + | $8.915 | $17.83 |
*price indicative
- RS Stock No.:
- 803-2232
- Mfr. Part No.:
- PIC24FJ128GC006-I/MR
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC24FJ | |
| Product Type | Microcontroller | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | PIC | |
| Data Bus Width | 16bit | |
| Program Memory Size | 128kB | |
| DACs | 2 x 10 Bit | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 3.6V | |
| Analogue Comparators | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Height | 950μm | |
| Width | 9mm | |
| Length | 9mm | |
| Minimum Supply Voltage | 2V | |
| ADCs | 31 x 12/16 Bit | |
| Instruction Set Architecture | C | |
| Automotive Standard | No | |
| Number of Timers | 1 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC24FJ | ||
Product Type Microcontroller | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core PIC | ||
Data Bus Width 16bit | ||
Program Memory Size 128kB | ||
DACs 2 x 10 Bit | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 3.6V | ||
Analogue Comparators 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Height 950μm | ||
Width 9mm | ||
Length 9mm | ||
Minimum Supply Voltage 2V | ||
ADCs 31 x 12/16 Bit | ||
Instruction Set Architecture C | ||
Automotive Standard No | ||
Number of Timers 1 | ||
Program Memory Type FLASH | ||
PIC24FJxxxGC006/010 16-Bit Flash Microcontrollers
PIC24 Microcontrollers
Related links
- Microchip PIC24FJ Microcontroller 128kB FLASH, 64-Pin QFN
- Microchip PIC24FJ128GA306-I/MR PIC24FJ Microcontroller 128kB FLASH, 64-Pin QFN
- Microchip PIC24FJ128GL306-I/MR PIC24FJ Microcontroller 128kB FLASH, 64-Pin VFQFN
- Microchip PIC24FJ128GC006-I/PT PIC24FJ Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip PIC24FJ256GB406-I/MR PIC24FJ Microcontroller 256kB FLASH, 64-Pin QFN
- Microchip PIC24FJ Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip PIC24FJ Microcontroller 256kB FLASH, 64-Pin QFN
- Microchip PIC24FJ128GA306-I/PT PIC24FJ Microcontroller 128kB FLASH, 64-Pin TQFP
