Microchip PIC12LF1840T39A-I/ST, 8 bit PIC, PIC12F Microcontroller, 32 MHz FLASH, 14-Pin TSSOP

This image is representative of the product range

Get a bulk buy discount

Add 192 more to save 3%

View bulk pricing options

Subtotal (1 tube of 96 units)*

$295.97

(exc. GST)

$325.54

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
96 - 96$3.083$295.97-
192 - 864$2.981$286.183%
960 +$2.883$276.776%

*price indicative

RS Stock No.:
146-0218
Mfr. Part No.:
PIC12LF1840T39A-I/ST
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC12F

Product Type

Microcontroller

Package Type

TSSOP

Mount Type

Surface

Pin Count

14

Device Core

PIC

Data Bus Width

8bit

Interface Type

EUSART, I2C, SPI

Program Memory Size

7.2kB

Maximum Clock Frequency

32MHz

RAM Size

256bit

Maximum Supply Voltage

5.5V

Analogue Comparators

1

Minimum Operating Temperature

-40°C

DACs

1 x 5 Bit

Number of Programmable I/Os

25

Maximum Power Dissipation Pd

800mW

Maximum Operating Temperature

85°C

Width

4.5mm

Length

5.1mm

Height

1.05mm

Standards/Approvals

RoHS

Minimum Supply Voltage

1.8V

Automotive Standard

ISO/TS 16949

Number of Timers

1

Instruction Set Architecture

RISC

ADCs

4 x 10 Bit

Program Memory Type

FLASH

COO (Country of Origin):
TH

PIC12F1822/1840 8-Bit Flash Microcontrollers


Microchip’s PIC12 Microcontrollers (MCUs) were the world’s first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as extra features and further improvements are added.

The PIC12F1822/1840 family of microcontrollers is based upon Microchip’s enhanced mid-range core that features a deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, 3.5 Kbytes program memory and data memory of 128 bytes. On board is a configurable RC oscillator with ±1% accuracy.

Features


49 Instructions

16 Level Hardware Stack

16 MHz Internal Oscillator – Selectable Output Range from 16 MHz to 31 kHz

6 I/O Pins

1 Comparator

4 Channel 10-bit Analogue to Digital Converter (ADC)

4 Channel Capacitive Sensing (mTouch™) Module

Two 8-bit Timers

One 16-bit Timer

1 Enhanced Capture, Compare PWM (ECCP) Modules

Master Synchronous Serial Port (MSSP) with SPI and I2C

EUSART

In Circuit Serial Programming (ICSP)

Extreme Low Power (XLP) Technology

Microchip PIC12F 8-bit PIC® Microcontrollers


Microchip’s PIC12F Microcontrollers (MCUs) were the world’s first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as Microchip adds extra features, further improves specifications and continues to offer ever greater value. Key to the success of the PIC12F was the internal RC oscillator that allowed six I/O channels in an 8-pin package. Later versions of this RC oscillator are configurable between 31kHz and 32MHz.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy