Microchip PIC16LF1559-I/SS, 8 bit PIC, PIC16F Microcontroller, 32 MHz FLASH, 20-Pin SSOP
- RS Stock No.:
- 145-9096
- Mfr. Part No.:
- PIC16LF1559-I/SS
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 145-9096
- Mfr. Part No.:
- PIC16LF1559-I/SS
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16F | |
| Product Type | Microcontroller | |
| Package Type | SSOP | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 14kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 512bit | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 18 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Length | 7.5mm | |
| Height | 1.85mm | |
| Width | 5.6mm | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 3 | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| ADCs | 17 x 10 Bit | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16F | ||
Product Type Microcontroller | ||
Package Type SSOP | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 14kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 512bit | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 18 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Length 7.5mm | ||
Height 1.85mm | ||
Width 5.6mm | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 3 | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
ADCs 17 x 10 Bit | ||
Instruction Set Architecture RISC | ||
- COO (Country of Origin):
- TH
PIC16F1554/1559 8-Bit Flash Microcontrollers
The PIC16F range of Microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F1554/1559 family of microcontrollers is based upon Microchips enhanced mid-range core with a 16 level deep hardware stack and 49 instructions, offering up to 8 MIPS.
Microcontroller Features
32 MHz Max. CPU Speed
49 Instructions
16 Level Hardware Stack
16 MHz Internal Oscillator – Selectable Frequency Range 16 MHz to 31 kHz
12 I/O Pins – PIC16F1554 Model
18 I/O Pins – PIC16F1559 Model
XLP Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Programmable Low Power Brown-Out Reset (LPBOR)
Extended Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Enhanced Low-Voltage Programming (LVP)
Peripherals
11 Channel 10-bit Analogue to Digital Converter (ADC) – PIC16F1554
17 Channel 10-bit Analogue to Digital Converter (ADC) – PIC16F1559
Two PWM Modules
Two Comparators
Two 8-bit Timers
One 16-bit Timer
Voltage Reference Module
Hardware Capacitive Voltage Divider (CVD)
Master Synchronous Serial Port (MSSP) with SPI and I2C
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)
Related links
- Microchip PIC16LF1559-I/SS PIC16LF1559 Microcontroller 14kB FLASH, 20-Pin SSOP
- Microchip PIC16F18345 Microcontroller 14kB FLASH, 20-Pin SSOP
- Microchip PIC12F Microcontroller 14kB FLASH, 20-Pin SSOP
- Microchip PIC16F15345 Microcontroller 14kB FLASH, 20-Pin SSOP
- Microchip PIC16F1829 Microcontroller 14kB FLASH, 20-Pin SSOP
- Microchip PIC16F1716 Microcontroller 14kB FLASH, 28-Pin SSOP
- Microchip PIC12F Microcontroller 14kB FLASH, 28-Pin SSOP
- Microchip PIC16F18345-I/SS PIC16F18345 Microcontroller 14kB FLASH, 20-Pin SSOP
