Microchip PIC32MZ2064DAB288-I/4J, 32 bit microAptiv CPU, PIC32MZ Microcontroller, 200 MHz, 2.048MB FLASH, 288-Pin LFBGA
- RS Stock No.:
- 144-9545
- Mfr. Part No.:
- PIC32MZ2064DAB288-I/4J
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 144-9545
- Mfr. Part No.:
- PIC32MZ2064DAB288-I/4J
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC32MZ | |
| Package Type | LFBGA | |
| Mount Type | Surface | |
| Pin Count | 288 | |
| Device Core | microAptiv CPU | |
| Data Bus Width | 32bit | |
| Program Memory Size | 2.048MB | |
| Maximum Clock Frequency | 200MHz | |
| RAM Size | 640kB | |
| Maximum Supply Voltage | 3.6V | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 120 | |
| Maximum Operating Temperature | +85°C | |
| Length | 22mm | |
| Standards/Approvals | No | |
| Width | 22mm | |
| Height | 1mm | |
| Minimum Supply Voltage | 2.2V | |
| Instruction Set Architecture | MIPS32 | |
| ADCs | 45 x 12 Bit | |
| Automotive Standard | AEC-Q100 | |
| Number of Timers | 9 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC32MZ | ||
Package Type LFBGA | ||
Mount Type Surface | ||
Pin Count 288 | ||
Device Core microAptiv CPU | ||
Data Bus Width 32bit | ||
Program Memory Size 2.048MB | ||
Maximum Clock Frequency 200MHz | ||
RAM Size 640kB | ||
Maximum Supply Voltage 3.6V | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 120 | ||
Maximum Operating Temperature +85°C | ||
Length 22mm | ||
Standards/Approvals No | ||
Width 22mm | ||
Height 1mm | ||
Minimum Supply Voltage 2.2V | ||
Instruction Set Architecture MIPS32 | ||
ADCs 45 x 12 Bit | ||
Automotive Standard AEC-Q100 | ||
Number of Timers 9 | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- US
PIC32MZ DA series offers MPU like performance with ease of design of an MCU for GUI designs with its 2MB Flash and 640KB of SRAM, available on-chip 32MB or 128MB externally addressable DDR2 DRAM, integrated Graphics Controller, Graphics Processor, 200 MHz speed, 12-bit 18 MSPS ADC module with up to 45 analog inputs, CAN and HS USB.
200 MHz/330 DMIPS, MIPS32 microAptiv core
Dual Panel Flash for live update support
12-bit, 18 MSPS, 45-channel ADC module
Memory Management Unit for optimum embedded OS execution
microMIPS mode for up to 35% code compression
CAN, UART, I2C, PMP, EBI, SQI & Analog Comparators
SPI/I2S interfaces for audio processing and playback
Hi-Speed USB Device/Host/OTG
10/100 Mbps Ethernet MAC with MII and RMII Interface
Advanced Memory Protection
2MB Flash memory (plus an additional 160 KB of Boot Flash)
640KB SRAM memory
Related links
- Microchip 200 MHz 288-Pin LFBG
- Microchip PIC32MZ Graphics (DA) Microcontroller 2MB FLASH, 169-Pin LFBG
- Microchip PIC32MZ2064DAH176-I/2J 200 MHz 176-Pin LQFP
- Microchip PIC32MZ2064DAG176-I/2J 200 MHz 176-Pin LQFP
- Microchip 200 MHz 176-Pin LQFP
- Microchip PIC32MZ Graphics (DA) Family Microcontroller 2MB FLASH, 169-Pin LFBG
- Microchip PIC32MZ2064DAB169-I/HF PIC32MZ Graphics (DA) Microcontroller 2MB FLASH,
- Microchip PIC32MZ2064DAA169-I/HF PIC32MZ Graphics (DA) Microcontroller 2MB FLASH,
