Microchip PIC32MZ2064DAB169-I/HF, 32 bit microAptiv CPU, PIC32MZ Microcontroller, 200 MHz, 2.048MB FLASH, 169-Pin LFBGA
- RS Stock No.:
- 144-9536
- Mfr. Part No.:
- PIC32MZ2064DAB169-I/HF
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 144-9536
- Mfr. Part No.:
- PIC32MZ2064DAB169-I/HF
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC32MZ | |
| Package Type | LFBGA | |
| Mount Type | Surface | |
| Pin Count | 169 | |
| Device Core | microAptiv CPU | |
| Data Bus Width | 32bit | |
| Program Memory Size | 2.048MB | |
| Maximum Clock Frequency | 200MHz | |
| RAM Size | 640kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 120 | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Width | 15mm | |
| Standards/Approvals | No | |
| Length | 15mm | |
| Height | 1.06mm | |
| Minimum Supply Voltage | 2.2V | |
| Automotive Standard | AEC-Q100 | |
| Instruction Set Architecture | MIPS32 | |
| ADCs | 45 x 12 Bit | |
| Number of Timers | 9 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC32MZ | ||
Package Type LFBGA | ||
Mount Type Surface | ||
Pin Count 169 | ||
Device Core microAptiv CPU | ||
Data Bus Width 32bit | ||
Program Memory Size 2.048MB | ||
Maximum Clock Frequency 200MHz | ||
RAM Size 640kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 120 | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Width 15mm | ||
Standards/Approvals No | ||
Length 15mm | ||
Height 1.06mm | ||
Minimum Supply Voltage 2.2V | ||
Automotive Standard AEC-Q100 | ||
Instruction Set Architecture MIPS32 | ||
ADCs 45 x 12 Bit | ||
Number of Timers 9 | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- US
PIC32MZ DA series offers MPU like performance with ease of design of an MCU for GUI designs with its 2MB Flash and 640KB of SRAM, available on-chip 32MB or 128MB externally addressable DDR2 DRAM, integrated Graphics Controller, Graphics Processor, 200 MHz speed, 12-bit 18 MSPS ADC module with up to 45 analog inputs, CAN and HS USB.
200 MHz/330 DMIPS, MIPS32 microAptiv core
Dual Panel Flash for live update support
12-bit, 18 MSPS, 45-channel ADC module
Memory Management Unit for optimum embedded OS execution
microMIPS mode for up to 35% code compression
CAN, UART, I2C, PMP, EBI, SQI & Analog Comparators
SPI/I2S interfaces for audio processing and playback
Hi-Speed USB Device/Host/OTG
10/100 Mbps Ethernet MAC with MII and RMII Interface
Advanced Memory Protection
2MB Flash memory (plus an additional 160 KB of Boot Flash)
640KB SRAM memory
Related links
- Microchip PIC32MZ Graphics (DA) Microcontroller 2MB FLASH, 169-Pin LFBG
- Microchip PIC32MZ2064DAA169-I/HF PIC32MZ Graphics (DA) Microcontroller 2MB FLASH,
- Microchip PIC32MZ Graphics (DA) Family Microcontroller 2MB FLASH, 169-Pin LFBG
- Microchip PIC32MZ2064DAR169-I/6J PIC32MZ Graphics (DA) Family Microcontroller 2MB
- Microchip PIC32MZ2064DAB288-I/4J 200 MHz 288-Pin LFBG
- Microchip PIC32MZ2064DAH176-I/2J 200 MHz 176-Pin LQFP
- Microchip PIC32MZ2064DAG176-I/2J 200 MHz 176-Pin LQFP
- Microchip 200 MHz 176-Pin LQFP
