Microchip PIC18F4431-I/P, 8 bit PIC, PIC18F Microcontroller, 40 MHz, 16.384 kB, 256B FLASH, 40-Pin PDIP

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

$121.22

(exc. GST)

$133.34

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 150 unit(s), ready to ship from another location

Units
Per unit
Per Tube*
Saving
10 - 10$12.122$121.22-
20 - 30$11.819$118.192%
40 +$11.639$116.393%

*price indicative

RS Stock No.:
144-9181
Mfr. Part No.:
PIC18F4431-I/P
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC18F

Product Type

Microcontroller

Package Type

PDIP

Mount Type

Through Hole

Pin Count

40

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

16.384kB, 256kB

Maximum Clock Frequency

40MHz

RAM Size

768bit

Maximum Supply Voltage

5.5V

Maximum Expanded Memory Size

256bit

Analogue Comparators

2

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

16

Maximum Power Dissipation Pd

1W

Maximum Operating Temperature

85°C

Length

53.21mm

Width

14.73mm

Height

4.95mm

Standards/Approvals

RoHS

Minimum Supply Voltage

2V

Program Memory Type

FLASH

ADCs

9 x 10 Bit

Automotive Standard

No

Instruction Set Architecture

RISC

Number of Timers

4

PIC18F2331/2431/4331/4431 8-Bit Flash Microcontrollers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy