Microchip PIC18F442-I/P, 8 bit PIC, PIC18F Microcontroller, 40 MHz, 16kB FLASH, 40-Pin PDIP

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 1%

View bulk pricing options

Subtotal (1 tube of 10 units)*

$129.51

(exc. GST)

$142.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 110 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
10 - 10$12.951$129.51-
20 - 30$12.781$127.811%
40 +$12.561$125.613%

*price indicative

RS Stock No.:
144-5758
Mfr. Part No.:
PIC18F442-I/P
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC18F

Product Type

Microcontroller

Package Type

PDIP

Mount Type

Through Hole

Pin Count

40

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

16kB

Maximum Clock Frequency

40MHz

RAM Size

768bit

Maximum Supply Voltage

5.5V

Maximum Power Dissipation Pd

1W

Maximum Expanded Memory Size

16kB

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

14.22mm

Length

52.45mm

Height

4.06mm

Standards/Approvals

RoHS

Minimum Supply Voltage

4.2V

Instruction Set Architecture

RISC

Automotive Standard

No

Number of Timers

4

ADCs

8 x 10 Bit

Program Memory Type

FLASH

PIC18F242/252/442/452 8-Bit Flash Microcontrollers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy