Microchip PIC32MZ2048EFG100-I/PT, 32 bit MIPS MicroAptiv Microcontroller, 200 MHz, 160kB FLASH, 100-Pin TQFP
- RS Stock No.:
- 144-5891
- Mfr. Part No.:
- PIC32MZ2048EFG100-I/PT
- Brand:
- Microchip
This image is representative of the product range
Add 595 more to save 10%
View bulk pricing optionsSubtotal (1 tray of 119 units)*
$2,626.81
(exc. GST)
$2,889.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 119 unit(s) ready to ship from another location
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 119 - 476 | $22.074 | $2,626.81 | - |
| 595 + | $19.866 | $2,364.05 | 10% |
*price indicative
- RS Stock No.:
- 144-5891
- Mfr. Part No.:
- PIC32MZ2048EFG100-I/PT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | MIPS MicroAptiv | |
| Data Bus Width | 32bit | |
| Program Memory Size | 160kB | |
| Maximum Clock Frequency | 200MHz | |
| RAM Size | 512kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 78 | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | +85°C | |
| Length | 12mm | |
| Width | 12mm | |
| Standards/Approvals | No | |
| Height | 1.05mm | |
| Minimum Supply Voltage | 2.1V | |
| Number of Timers | 9 | |
| ADCs | 40 x 10 Bit | |
| Program Memory Type | FLASH | |
| Automotive Standard | AEC-Q100 | |
| Instruction Set Architecture | Harvard | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core MIPS MicroAptiv | ||
Data Bus Width 32bit | ||
Program Memory Size 160kB | ||
Maximum Clock Frequency 200MHz | ||
RAM Size 512kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 78 | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature +85°C | ||
Length 12mm | ||
Width 12mm | ||
Standards/Approvals No | ||
Height 1.05mm | ||
Minimum Supply Voltage 2.1V | ||
Number of Timers 9 | ||
ADCs 40 x 10 Bit | ||
Program Memory Type FLASH | ||
Automotive Standard AEC-Q100 | ||
Instruction Set Architecture Harvard | ||
- COO (Country of Origin):
- TH
PIC32MZxxxxEF Embedded Connectivity 32-Bit Microcontrollers
Microcontroller Features
Peripheral Features
Related links
- Microchip PIC32MZ2048EFG100-I/PT 200 MHz 100-Pin TQFP
- Microchip 200 MHz 64-Pin TQFP
- Microchip PIC32MZ2048EFH064-I/PT 200 MHz 64-Pin TQFP
- Microchip 200 MHz 64-Pin TQFP
- Microchip PIC32MZ Microcontroller 2MB FLASH, 100-Pin TQFP
- Microchip PIC32MZ1024EFG064-I/PT 200 MHz 64-Pin TQFP
- Microchip PIC32MZ Embedded Connectivity with Floating Point Unit (EF) Microcontroller
- Microchip PIC32MZ2048EFG100-I/PF PIC32MZ Microcontroller 2MB FLASH, 100-Pin TQFP
