Microchip PIC16F1613-I/P, 8 bit PIC, PIC16F Microcontroller, 32 MHz FLASH, 14-Pin PDIP
- RS Stock No.:
- 144-5857
- Mfr. Part No.:
- PIC16F1613-I/P
- Brand:
- Microchip
This image is representative of the product range
- RS Stock No.:
- 144-5857
- Mfr. Part No.:
- PIC16F1613-I/P
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16F | |
| Product Type | Microcontroller | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Pin Count | 14 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Interface Type | SPI, I2C, EUSART | |
| Program Memory Size | 3.5kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 256bit | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Power Dissipation Pd | 800mW | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Number of Programmable I/Os | 26 | |
| DACs | 1 x 5 Bit | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Width | 7.11mm | |
| Height | 4.95mm | |
| Length | 19.69mm | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 2 | |
| ADCs | 8 x 10 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16F | ||
Product Type Microcontroller | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Pin Count 14 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Interface Type SPI, I2C, EUSART | ||
Program Memory Size 3.5kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 256bit | ||
Maximum Supply Voltage 5.5V | ||
Maximum Power Dissipation Pd 800mW | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Number of Programmable I/Os 26 | ||
DACs 1 x 5 Bit | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Width 7.11mm | ||
Height 4.95mm | ||
Length 19.69mm | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 2 | ||
ADCs 8 x 10 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- TH
PIC16F1613 8-Bit Flash Microcontrollers
Related links
- Microchip PIC16F1613 Microcontroller 3.5kB FLASH, 14-Pin PDIP
- Microchip PIC16F1613-I/ST PIC16F1613 Microcontroller 3.5kB FLASH, 14-Pin TSSOP
- Microchip PIC16F1613 Microcontroller 3.5kB FLASH, 14-Pin TSSOP
- Microchip PIC16F1613-I/SL PIC16F1613 Microcontroller 2048Words FLASH, 14-Pin SOIC
- Microchip PIC16F1613 Microcontroller 2048Words FLASH, 14-Pin SOIC
- Microchip PIC16F18323-I/P PIC16F18323 Microcontroller 3.5kB FLASH, 14-Pin PDIP
- Microchip PIC16F1823-I/P PIC16F1823 Microcontroller 3.5kB FLASH, 14-Pin PDIP
- Microchip PIC16F18323 Microcontroller 3.5kB FLASH, 14-Pin PDIP
