Microchip PIC16F59-I/PT, 8 bit PIC, PIC16F Microcontroller, 20 MHz, 3kB, 3 kB FLASH, FLASH, 44-Pin TQFP
- RS Stock No.:
- 144-5844
- Mfr. Part No.:
- PIC16F59-I/PT
- Brand:
- Microchip
This image is representative of the product range
- RS Stock No.:
- 144-5844
- Mfr. Part No.:
- PIC16F59-I/PT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Data Bus Width | 8 bit | |
| Device Core | PIC | |
| Series | PIC16F | |
| Product Type | Microcontroller | |
| Maximum Clock Frequency | 20 MHz | |
| Program Memory Size | 3 kB, 3 kB | |
| Program Memory Type | FLASH, FLASH | |
| Pin Count | 44 | |
| Package Type | TQFP | |
| ADCs | 0 | |
| Automotive Standard | No | |
| Height | 1.05 mm | |
| Instruction Set Architecture | RISC, RISC | |
| Interface Type | RS232 | |
| Length | 10 mm | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Power Dissipation (Pd) | 800 mW | |
| Maximum Supply Voltage | 6 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 2 V | |
| Mount Type | Surface | |
| Number of Programmable I/Os | 33 | |
| Number of Timers | 1 | |
| RAM Size | 134 bit | |
| Standards/Approvals | No | |
| Width | 10 mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Data Bus Width 8 bit | ||
Device Core PIC | ||
Series PIC16F | ||
Product Type Microcontroller | ||
Maximum Clock Frequency 20 MHz | ||
Program Memory Size 3 kB, 3 kB | ||
Program Memory Type FLASH, FLASH | ||
Pin Count 44 | ||
Package Type TQFP | ||
ADCs 0 | ||
Automotive Standard No | ||
Height 1.05 mm | ||
Instruction Set Architecture RISC, RISC | ||
Interface Type RS232 | ||
Length 10 mm | ||
Maximum Operating Temperature 85 °C | ||
Maximum Power Dissipation (Pd) 800 mW | ||
Maximum Supply Voltage 6 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 2 V | ||
Mount Type Surface | ||
Number of Programmable I/Os 33 | ||
Number of Timers 1 | ||
RAM Size 134 bit | ||
Standards/Approvals No | ||
Width 10 mm | ||
- COO (Country of Origin):
- TH
PIC16F54/57/59 8-Bit Flash Microcontrollers
Microcontroller Features
Peripherals
Related links
- Microchip PIC16F59-I/PT PIC16F59 Microcontroller 3kB FLASH, 44-Pin TQFP
- Microchip PIC32MX Microcontroller 3kB FLASH, 44-Pin TQFP
- Microchip PIC32MX170F256D-I/PT PIC32MX Microcontroller 3kB FLASH, 44-Pin TQFP
- Microchip PIC24FJ Microcontroller 48 kB Flash, 44-Pin TQFP
- Microchip PIC18F Microcontroller 96 kB Flash, 44-Pin TQFP
- Microchip PIC18F4450-I/PT PIC18F 16 kB Flash, 44-Pin TQFP
- Microchip PIC18LF44K22-I/PT PIC18F 16 kB Flash, 44-Pin TQFP
- Microchip PIC32MX Microcontroller 256 kB Flash, 44-Pin TQFP
