Microchip ATXMEGA16E5-AU, 16 bit AVR, AVR XMEGA Microcontroller, 32 MHz FLASH, 32-Pin TQFP
- RS Stock No.:
- 133-1711
- Mfr. Part No.:
- ATXMEGA16E5-AU
- Brand:
- Microchip
This image is representative of the product range
Add 10 more to save $0.35
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$10.13
(exc. GST)
$11.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 398 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $5.065 | $10.13 | - |
| 10 - 48 | $5.03 | $10.06 | $0.35 |
| 50 - 98 | $4.915 | $9.83 | $7.50 |
| 100 + | $4.78 | $9.56 | $28.50 |
*price indicative
- RS Stock No.:
- 133-1711
- Mfr. Part No.:
- ATXMEGA16E5-AU
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | AVR XMEGA | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | AVR | |
| Data Bus Width | 16bit | |
| Program Memory Size | 16kB | |
| Interface Type | SPI, USART, TWI, PDI | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 3.6V | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 26 | |
| DACs | 2 x 12 Bit | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.05mm | |
| Width | 7.1mm | |
| Standards/Approvals | No | |
| Length | 7.1mm | |
| Minimum Supply Voltage | 1.6V | |
| Automotive Standard | ISO/TS 16949 | |
| ADCs | 16 x 12 Bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 1 | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series AVR XMEGA | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core AVR | ||
Data Bus Width 16bit | ||
Program Memory Size 16kB | ||
Interface Type SPI, USART, TWI, PDI | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 3.6V | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 26 | ||
DACs 2 x 12 Bit | ||
Maximum Operating Temperature 85°C | ||
Height 1.05mm | ||
Width 7.1mm | ||
Standards/Approvals No | ||
Length 7.1mm | ||
Minimum Supply Voltage 1.6V | ||
Automotive Standard ISO/TS 16949 | ||
ADCs 16 x 12 Bit | ||
Program Memory Type FLASH | ||
Number of Timers 1 | ||
Instruction Set Architecture RISC | ||
8/16-Bit AVR XMEGA Microcontrollers
Related links
- Microchip ATXMEGA16A4U-AU ATXMEGA16A4U Microcontroller 16kB FLASH, 44-Pin TQFP
- Microchip ATXMEGA16A4-AU ATXMEGA16A4 Microcontroller 16kB FLASH, 44-Pin TQFP
- Microchip ATXMEGA32E5-AU ATXMEGA32E5 Microcontroller 32kB FLASH, 32-Pin TQFP
- Microchip ATXMEGA256A3BU-AU ATxmega256A3BU Microcontroller 256kB FLASH, 64-Pin TQFP
- Microchip ATXMEGA32C4-AU ATXMEGA32C4 Microcontroller 32kB FLASH, 44-Pin TQFP
- Microchip ATXMEGA256D3-AU ATXMEGA256D3-AU Microcontroller 256kB FLASH, 64-Pin TQFP
- Microchip ATXMEGA32A4-AU ATXMEGA32A4 Microcontroller 32kB FLASH, 44-Pin TQFP
- Microchip ATXMEGA64A1-AU ATXMEGA64A1 Microcontroller 64kB FLASH, 100-Pin TQFP
