Microchip ATXMEGA128D4-MH, 16 bit AVR, AVR XMEGA Microcontroller, 32 MHz FLASH, 44-Pin VQFN
- RS Stock No.:
- 133-1704
- Mfr. Part No.:
- ATXMEGA128D4-MH
- Brand:
- Microchip
This image is representative of the product range
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$8.67
(exc. GST)
$9.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 28 December 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $8.67 | - |
| 10 - 24 | $8.37 | 3% |
| 25 + | $7.99 | 7% |
*price indicative
- RS Stock No.:
- 133-1704
- Mfr. Part No.:
- ATXMEGA128D4-MH
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | AVR XMEGA | |
| Product Type | Microcontroller | |
| Package Type | VQFN | |
| Mount Type | Surface | |
| Pin Count | 44 | |
| Device Core | AVR | |
| Data Bus Width | 16bit | |
| Program Memory Size | 128kB | |
| Interface Type | PDI, USART, TWI, SPI | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 34 | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Height | 950μm | |
| Standards/Approvals | No | |
| Width | 7.1mm | |
| Length | 7.1mm | |
| Minimum Supply Voltage | 1.6V | |
| Number of Timers | 1 | |
| ADCs | 12 x 12 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series AVR XMEGA | ||
Product Type Microcontroller | ||
Package Type VQFN | ||
Mount Type Surface | ||
Pin Count 44 | ||
Device Core AVR | ||
Data Bus Width 16bit | ||
Program Memory Size 128kB | ||
Interface Type PDI, USART, TWI, SPI | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 34 | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Height 950μm | ||
Standards/Approvals No | ||
Width 7.1mm | ||
Length 7.1mm | ||
Minimum Supply Voltage 1.6V | ||
Number of Timers 1 | ||
ADCs 12 x 12 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Program Memory Type FLASH | ||
8/16-Bit AVR XMEGA Microcontrollers
Related links
- Microchip ATXMEGA128D4-AU ATXMEGA128D4 Microcontroller 128kB FLASH, 44-Pin TQFP
- Microchip ATXMEGA128A4U-MH ATXMEGA128A4U Microcontroller 128kB FLASH, 44-Pin VQFN
- Microchip ATXMEGA32A4U-MH ATxmega32A4U Microcontroller 32kB FLASH, 44-Pin VQFN
- Microchip ATXMEGA16A4U-MH ATXMEGA16A4U Microcontroller 16kB FLASH, 44-Pin VQFN
- Microchip ATXMEGA128A4U-AUR ATXMEGA128A4U Microcontroller 128kB FLASH, 44-Pin TQFP
- Microchip ATXMEGA128A4U-AU ATXMEGA128A4U Microcontroller 128kB FLASH, 44-Pin TQFP
- Microchip ATXMEGA128A4U Microcontroller 128kB FLASH, 44-Pin TQFP
- Microchip PIC24FJ128GB204-I/ML PIC24FJ Microcontroller 128kB FLASH, 44-Pin QFN
