Microchip ATTINY841-SSU, 8 bit AVR, ATTINY841 Microcontroller, 16 MHz, 8kB FLASH, 14-Pin SOIC
- RS Stock No.:
- 133-1661
- Distrelec Article No.:
- 304-37-113
- Mfr. Part No.:
- ATTINY841-SSU
- Brand:
- Microchip
This image is representative of the product range
Add 25 more to save $1.15
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$9.70
(exc. GST)
$10.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 25 unit(s) ready to ship
- Plus 25 unit(s) ready to ship from another location
- Plus 1,640 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $1.94 | $9.70 | - |
| 25 - 95 | $1.894 | $9.47 | $1.15 |
| 100 + | $1.812 | $9.06 | $12.80 |
*price indicative
- RS Stock No.:
- 133-1661
- Distrelec Article No.:
- 304-37-113
- Mfr. Part No.:
- ATTINY841-SSU
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | ATTINY841 | |
| Product Type | Microcontroller | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 14 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 8kB | |
| Maximum Clock Frequency | 16MHz | |
| RAM Size | 512bit | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 12 | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Length | 8.74mm | |
| Standards/Approvals | No | |
| Width | 3.99mm | |
| Height | 1.5mm | |
| Minimum Supply Voltage | 1.7V | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| ADCs | 12 x 10 Bit | |
| Number of Timers | 2 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series ATTINY841 | ||
Product Type Microcontroller | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 14 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 8kB | ||
Maximum Clock Frequency 16MHz | ||
RAM Size 512bit | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 12 | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Length 8.74mm | ||
Standards/Approvals No | ||
Width 3.99mm | ||
Height 1.5mm | ||
Minimum Supply Voltage 1.7V | ||
Program Memory Type FLASH | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
ADCs 12 x 10 Bit | ||
Number of Timers 2 | ||
8-Bit tinyAVR® Microcontrollers
Related links
- Microchip ATTINY84A-SSU tinyAVR Microcontroller 8kB FLASH, 14-Pin SOIC
- Microchip ATTINY441-SSU ATTINY441 Microcontroller 4kB FLASH, 14-Pin SOIC
- Microchip ATTINY824-SSU tinyAVR 2 Microcontroller 8kB FLASH, 14-Pin SOIC
- Microchip tinyAVR 2 Microcontroller 8kB FLASH, 14-Pin SOIC
- Microchip ATTINY84V-10SSU ATTINY84V Microcontroller 8kB FLASH, 14-Pin SOIC
- Microchip ATTINY804-SSN ATTINY804 Microcontroller 8kB FLASH, 14-Pin SOIC
- Microchip ATTINY84A Microcontroller 8kB FLASH, 14-Pin SOIC
- Microchip ATTINY804 Microcontroller 8kB FLASH, 14-Pin SOIC
