Microchip ATTINY84A-SSUR, 8 bit AVR, ATTINY84A Microcontroller, 20 MHz, 8kB FLASH, 14-Pin SOIC
- RS Stock No.:
- 177-2803
- Mfr. Part No.:
- ATTINY84A-SSUR
- Brand:
- Microchip
This image is representative of the product range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
$9.78
(exc. GST)
$10.76
(inc. GST)
- RS Stock No.:
- 177-2803
- Mfr. Part No.:
- ATTINY84A-SSUR
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | ATTINY84A | |
| Product Type | Microcontroller | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 14 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Interface Type | SPI | |
| Program Memory Size | 8kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 512bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 1 | |
| Number of Programmable I/Os | 12 | |
| Maximum Operating Temperature | 85°C | |
| Length | 8.74mm | |
| Height | 1.5mm | |
| Standards/Approvals | RoHS | |
| Width | 3.99mm | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| ADCs | 8 x 10 Bit | |
| Automotive Standard | No | |
| Number of Timers | 2 | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series ATTINY84A | ||
Product Type Microcontroller | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 14 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Interface Type SPI | ||
Program Memory Size 8kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 512bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 1 | ||
Number of Programmable I/Os 12 | ||
Maximum Operating Temperature 85°C | ||
Length 8.74mm | ||
Height 1.5mm | ||
Standards/Approvals RoHS | ||
Width 3.99mm | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
ADCs 8 x 10 Bit | ||
Automotive Standard No | ||
Number of Timers 2 | ||
Instruction Set Architecture RISC | ||
- COO (Country of Origin):
- TW
Related links
- Microchip ATTINY84A-SSUR ATTINY84A Microcontroller 8kB FLASH, 14-Pin SOIC
- Microchip ATTINY84A-SSU tinyAVR Microcontroller 8kB FLASH, 14-Pin SOIC
- Microchip tinyAVR Microcontroller 8kB FLASH, 14-Pin PDIP
- Microchip ATTINY804 Microcontroller 8kB FLASH, 14-Pin SOIC
- Microchip ATTINY44A Microcontroller 4kB FLASH, 14-Pin SOIC
- Microchip ATTINY24A Microcontroller 2kB FLASH, 14-Pin SOIC
- Microchip ATTINY84 Microcontroller 8kB FLASH, 14-Pin SOIC
- Microchip ATTINY84A-PU tinyAVR Microcontroller 8kB FLASH, 14-Pin PDIP

