Microchip ATTINY4313-PU, 8 bit AVR, ATTINY4313 Microcontroller, 20 MHz, 4kB FLASH, 20-Pin PDIP
- RS Stock No.:
- 133-1629
- Distrelec Article No.:
- 304-37-109
- Mfr. Part No.:
- ATTINY4313-PU
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$13.11
(exc. GST)
$14.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 85 unit(s) ready to ship from another location
- Plus 510 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $2.622 | $13.11 |
| 25 - 95 | $2.568 | $12.84 |
| 100 + | $2.454 | $12.27 |
*price indicative
- RS Stock No.:
- 133-1629
- Distrelec Article No.:
- 304-37-109
- Mfr. Part No.:
- ATTINY4313-PU
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | ATTINY4313 | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Pin Count | 20 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 4kB | |
| Interface Type | USART, SPI | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 256bit | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 1 | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 18 | |
| Maximum Operating Temperature | 85°C | |
| Width | 7.11mm | |
| Standards/Approvals | No | |
| Length | 25.98mm | |
| Height | 4.95mm | |
| Minimum Supply Voltage | 1.8V | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 2 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series ATTINY4313 | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Pin Count 20 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 4kB | ||
Interface Type USART, SPI | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 256bit | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 1 | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 18 | ||
Maximum Operating Temperature 85°C | ||
Width 7.11mm | ||
Standards/Approvals No | ||
Length 25.98mm | ||
Height 4.95mm | ||
Minimum Supply Voltage 1.8V | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Number of Timers 2 | ||
Program Memory Type FLASH | ||
8-Bit PicoPower tinyAVR® Microcontrollers
Related links
- Microchip ATTINY4313-SU ATTINY4313 Microcontroller 4kB FLASH, 20-Pin SOIC
- Microchip ATTINY461A-PU ATTINY461A Microcontroller 4kB FLASH, 20-Pin PDIP
- Microchip ATMEGA48A-PU ATmega48A Microcontroller 4kB FLASH, 28-Pin PDIP
- Microchip ATMEGA48PA-PU ATMEGA48PA Microcontroller 4kB FLASH, 28-Pin PDIP
- Microchip ATTINY861A-PU ATTINY861A Microcontroller 8kB FLASH, 20-Pin PDIP
- Microchip ATMEGA1284-PU megaAVR Microcontroller 128kB FLASH, 44-Pin PDIP
- Microchip ATTINY24A-PU tinyAVR Microcontroller 2kB FLASH, 14-Pin PDIP
- Microchip ATMEGA328P-PU megaAVR Microcontroller 32kB FLASH, 28-Pin PDIP
