Microchip ATTINY20-SSU, 8 bit AVR, ATTINY20 Microcontroller, 12 MHz, 2kB FLASH, 14-Pin SOIC
- RS Stock No.:
- 133-0970
- Mfr. Part No.:
- ATTINY20-SSU
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 133-0970
- Mfr. Part No.:
- ATTINY20-SSU
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | ATTINY20 | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 14 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Interface Type | SPI | |
| Program Memory Size | 2kB | |
| Maximum Clock Frequency | 12MHz | |
| RAM Size | 128bit | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 1 | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 12 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Height | 1.5mm | |
| Width | 3.99mm | |
| Length | 8.74mm | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| Number of Timers | 2 | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| ADCs | 8 x 10 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series ATTINY20 | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 14 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Interface Type SPI | ||
Program Memory Size 2kB | ||
Maximum Clock Frequency 12MHz | ||
RAM Size 128bit | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 1 | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 12 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Height 1.5mm | ||
Width 3.99mm | ||
Length 8.74mm | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
Number of Timers 2 | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
ADCs 8 x 10 Bit | ||
8-Bit tinyAVR® Microcontrollers
Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package.
Small for applications where size is critical
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (ATtiny43U)
Related links
- Microchip ATTINY24A-SSU tinyAVR Microcontroller 2kB FLASH, 14-Pin SOIC
- Microchip tinyAVR Microcontroller 2kB FLASH, 14-Pin SOIC
- Microchip ATTINY841-SSU ATTINY841 Microcontroller 8kB FLASH, 14-Pin SOIC
- Microchip ATTINY441-SSU ATTINY441 Microcontroller 4kB FLASH, 14-Pin SOIC
- Microchip ATTINY84A-SSU tinyAVR Microcontroller 8kB FLASH, 14-Pin SOIC
- Microchip ATTINY44A-SSU tinyAVR Microcontroller 4kB FLASH, 14-Pin SOIC
- Microchip ATTINY1624-SSU ATTINY1624 Microcontroller 16kB FLASH, 14-Pin SOIC
- Microchip ATTINY24A-SSF tinyAVR Microcontroller 2kB FLASH, 14-Pin SOIC
