Microchip ATSAM4S8CA-AU, 32 bit ARM Cortex M4, SAM4S Microcontroller, 120 MHz, 512kB FLASH, 100-Pin LQFP
- RS Stock No.:
- 131-1201
- Mfr. Part No.:
- ATSAM4S8CA-AU
- Brand:
- Microchip
This image is representative of the product range
Add 5 more to save $0.50
View bulk pricing optionsSubtotal (1 unit)*
$9.03
(exc. GST)
$9.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 68 unit(s) shipping from 09 November 2026
- Plus 630 unit(s) shipping from 16 February 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $9.03 | - |
| 5 + | $8.93 | $0.50 |
*price indicative
- RS Stock No.:
- 131-1201
- Mfr. Part No.:
- ATSAM4S8CA-AU
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | SAM4S | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Interface Type | UART, 1 Wire, JTAG, Parallel, USB | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 120MHz | |
| RAM Size | 128kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 14mm | |
| Length | 14mm | |
| Standards/Approvals | RoHS | |
| Number of Programmable I/Os | 79 | |
| DACs | 12 bit | |
| Height | 1.45mm | |
| Minimum Supply Voltage | 1.62V | |
| Number of Timers | 1 | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| ADCs | 16 x 12 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series SAM4S | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Interface Type UART, 1 Wire, JTAG, Parallel, USB | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 120MHz | ||
RAM Size 128kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 14mm | ||
Length 14mm | ||
Standards/Approvals RoHS | ||
Number of Programmable I/Os 79 | ||
DACs 12 bit | ||
Height 1.45mm | ||
Minimum Supply Voltage 1.62V | ||
Number of Timers 1 | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
ADCs 16 x 12 Bit | ||
Program Memory Type FLASH | ||
SMART SAM4S ARM® Cortex-M4 Microcontrollers
- RS Stock No. 1311201P
- Mfr. Part No. ATSAM4S8CA-AU
- RS Stock No. 1311200
- Mfr. Part No. ATSAM4S8BA-AU
- RS Stock No. 1311200P
- Mfr. Part No. ATSAM4S8BA-AU
- RS Stock No. 1311199
- Mfr. Part No. ATSAM4S16CA-AU
Related links
- Microchip ATSAM4S8BA-AU SAM3S Microcontroller 512kB FLASH, 64-Pin LQFP
- Microchip ATSAM4E8CA-AU ATMEGA8 Microcontroller 512kB FLASH, 100-Pin LQFP
- Microchip ATSAM3X8CA-AU SAM3X Microcontroller 512kB FLASH, 100-Pin LQFP
- Microchip ATSAM4E8EA-AU SAM4E Microcontroller 512kB FLASH, 144-Pin LQFP
- Microchip ATSAMG55J19A-AU SAM G55 Microcontroller 512kB FLASH, 64-Pin LQFP
- Microchip SAM4E Microcontroller 512kB FLASH, 144-Pin LQFP
- NXP 32 MHz 100-Pin LQFP
- NXP MK20DN512VLL10 32 MHz 100-Pin LQFP











