Microchip ATSAM4E8CA-AU, 32 bit ARM Cortex M4, SAM4E Microcontroller, 120 MHz, 512kB FLASH, 100-Pin LQFP
- RS Stock No.:
- 131-1193
- Mfr. Part No.:
- ATSAM4E8CA-AU
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 unit)*
$11.99
(exc. GST)
$13.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 22 March 2027
Units | Per unit |
|---|---|
| 1 - 9 | $11.99 |
| 10 - 24 | $11.58 |
| 25 - 99 | $11.03 |
| 100 + | $10.80 |
*price indicative
- RS Stock No.:
- 131-1193
- Mfr. Part No.:
- ATSAM4E8CA-AU
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | SAM4E | |
| Package Type | LQFP | |
| Mount Type | Surface Mount | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Interface Type | 2 Wire, SPI, USART | |
| Maximum Clock Frequency | 120MHz | |
| RAM Size | 128kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 9mm | |
| Length | 9mm | |
| Height | 750μm | |
| DACs | 2 x 12 Bit | |
| Analogue Comparators | 1 | |
| Number of Programmable I/Os | 23 | |
| Standards/Approvals | GREEN, Halide Free, RoHS | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 1 | |
| ADCs | 2 x 12 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series SAM4E | ||
Package Type LQFP | ||
Mount Type Surface Mount | ||
Pin Count 100 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Interface Type 2 Wire, SPI, USART | ||
Maximum Clock Frequency 120MHz | ||
RAM Size 128kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 9mm | ||
Length 9mm | ||
Height 750μm | ||
DACs 2 x 12 Bit | ||
Analogue Comparators 1 | ||
Number of Programmable I/Os 23 | ||
Standards/Approvals GREEN, Halide Free, RoHS | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Number of Timers 1 | ||
ADCs 2 x 12 Bit | ||
Program Memory Type FLASH | ||
SMART SAM4E ARM® Cortex-M3 Microcontrollers
Related links
- Microchip ATSAM4LC4CA-AU ATMEGA8 Microcontroller 256kB FLASH, 100-Pin TQFP
- Microchip ATSAM4S8CA-AU SAM3S Microcontroller 512kB FLASH, 100-Pin LQFP
- Microchip ATSAM4S8BA-AU SAM3S Microcontroller 512kB FLASH, 64-Pin LQFP
- Microchip ATSAM4E8EA-AU SAM4E Microcontroller 512kB FLASH, 144-Pin LQFP
- Microchip ATSAMG55J19A-AU SAM G55 Microcontroller 512kB FLASH, 64-Pin LQFP
- Microchip SAM4E Microcontroller 512kB FLASH, 144-Pin LQFP
- Microchip ATSAM3X8CA-AU SAM3X Microcontroller 512kB FLASH, 100-Pin LQFP
- Microchip ATSAMD51J19A-AU SAM D5x Microcontroller 512kB FLASH, 64-Pin TQFP
