Microchip ATSAM3S4BA-AU, 32 bit ARM Cortex M3, SAM3S Microcontroller, 64 MHz, 256kB FLASH, 64-Pin LQFP
- RS Stock No.:
- 131-0384
- Mfr. Part No.:
- ATSAM3S4BA-AU
- Brand:
- Microchip
This image is representative of the product range
- RS Stock No.:
- 131-0384
- Mfr. Part No.:
- ATSAM3S4BA-AU
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | SAM3S | |
| Package Type | LQFP | |
| Mount Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M3 | |
| Data Bus Width | 32bit | |
| Interface Type | USART, SPI, 2 Wire I2C | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 48kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Number of Programmable I/Os | 23 | |
| Analogue Comparators | 1 | |
| Height | 1.45mm | |
| DACs | 2 x 12 Bit | |
| Length | 10mm | |
| Standards/Approvals | RoHS | |
| Width | 10mm | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| ADCs | 10 x 12 Bit | |
| Automotive Standard | No | |
| Number of Timers | 1 | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series SAM3S | ||
Package Type LQFP | ||
Mount Type Surface Mount | ||
Pin Count 64 | ||
Device Core ARM Cortex M3 | ||
Data Bus Width 32bit | ||
Interface Type USART, SPI, 2 Wire I2C | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 48kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Number of Programmable I/Os 23 | ||
Analogue Comparators 1 | ||
Height 1.45mm | ||
DACs 2 x 12 Bit | ||
Length 10mm | ||
Standards/Approvals RoHS | ||
Width 10mm | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
ADCs 10 x 12 Bit | ||
Automotive Standard No | ||
Number of Timers 1 | ||
Instruction Set Architecture RISC | ||
SMART SAM3S ARM® Cortex-M3 Microcontrollers
Related links
- Microchip ATSAM3U4CA-AU Atmega Microcontroller 256kB FLASH, 100-Pin LQFP
- Microchip ATSAM3S1AB-AU Atmega Microcontroller 64kB FLASH, 48-Pin LQFP
- Microchip ATSAM3U2CA-CU Atmega Microcontroller 128kB FLASH, 100-Pin TFBGA
- Microchip ATSAM3U4EA-AU SAM3U Microcontroller 256kB FLASH, 144-Pin LQFP
- Microchip SAM3U Microcontroller 256kB FLASH, 144-Pin LQFP
- STMicroelectronics STM32F103RC Microcontroller 256kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F107RCT7 STM32F107RC Microcontroller 256kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F107RCT6 STM Microcontroller 256kB FLASH, 64-Pin LQFP
