Microchip ATSAM3U4EA-AU, 32 bit ARM Cortex M3, ATSAM Microcontroller, 96 MHz, 256kB FLASH, 144-Pin LQFP
- RS Stock No.:
- 177-3647
- Mfr. Part No.:
- ATSAM3U4EA-AU
- Brand:
- Microchip
This image is representative of the product range
Add 15 more to save $3.45
View bulk pricing optionsSubtotal (1 unit)*
$13.35
(exc. GST)
$14.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 706 unit(s) shipping from 09 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $13.35 | - |
| 15 - 29 | $13.12 | $3.45 |
| 30 + | $12.90 | $13.50 |
*price indicative
- RS Stock No.:
- 177-3647
- Mfr. Part No.:
- ATSAM3U4EA-AU
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | ATSAM | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 144 | |
| Device Core | ARM Cortex M3 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 96MHz | |
| RAM Size | 52kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 20mm | |
| Number of Programmable I/Os | 96 | |
| Analogue Comparators | 1 | |
| Height | 1.45mm | |
| DACs | 1 x 12 Bit | |
| Length | 20mm | |
| Minimum Supply Voltage | 1.62V | |
| Program Memory Type | FLASH | |
| Number of Timers | 1 | |
| Instruction Set Architecture | Harvard, RISC | |
| Automotive Standard | No | |
| ADCs | 16 x 10/12 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series ATSAM | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 144 | ||
Device Core ARM Cortex M3 | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 96MHz | ||
RAM Size 52kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 20mm | ||
Number of Programmable I/Os 96 | ||
Analogue Comparators 1 | ||
Height 1.45mm | ||
DACs 1 x 12 Bit | ||
Length 20mm | ||
Minimum Supply Voltage 1.62V | ||
Program Memory Type FLASH | ||
Number of Timers 1 | ||
Instruction Set Architecture Harvard, RISC | ||
Automotive Standard No | ||
ADCs 16 x 10/12 Bit | ||
- COO (Country of Origin):
- TW
Related links
- Microchip SAM3U Microcontroller 256kB FLASH, 144-Pin LQFP
- Microchip ATSAM3U4EA-CU SAM3U Microcontroller 256kB FLASH, 144-Pin LFBGA
- Microchip SAM3U Microcontroller 256kB FLASH, 144-Pin LFBGA
- Microchip ATSAM3X8EA-AU SAM3X Microcontroller 512kB FLASH, 144-Pin LQFP
- NXP MCXA154VLL MCXA1 ARM Microcontroller 256kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F207ZCT6 STM32F207ZC Microcontroller 256kB FLASH, 144-Pin LQFP
- STMicroelectronics STM32F205ZC Microcontroller 256kB FLASH, 144-Pin LQFP
- STMicroelectronics STM32F207ZC Microcontroller 256kB FLASH, 144-Pin LQFP
