Microchip ATMEGA325-16AU, 8 bit AVR, ATMEGA325 Microcontroller, 16 MHz, 32kB FLASH, 64-Pin TQFP
- RS Stock No.:
- 131-0262
- Mfr. Part No.:
- ATMEGA325-16AU
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 unit)*
$8.98
(exc. GST)
$9.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 02 February 2027
Units | Per unit |
|---|---|
| 1 - 4 | $8.98 |
| 5 + | $8.89 |
*price indicative
- RS Stock No.:
- 131-0262
- Mfr. Part No.:
- ATMEGA325-16AU
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | ATMEGA325 | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Interface Type | USART, SPI | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 16MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 53 | |
| Analogue Comparators | 1 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 14.1mm | |
| Length | 14.1mm | |
| Height | 1.05mm | |
| Minimum Supply Voltage | 2.7V | |
| Number of Timers | 2 | |
| ADCs | 8 x 10 Bit | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series ATMEGA325 | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Interface Type USART, SPI | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 16MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 53 | ||
Analogue Comparators 1 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 14.1mm | ||
Length 14.1mm | ||
Height 1.05mm | ||
Minimum Supply Voltage 2.7V | ||
Number of Timers 2 | ||
ADCs 8 x 10 Bit | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Related links
- Microchip AT90CAN32-16AU AT90CAN32 Microcontroller 32kB FLASH, 64-Pin TQFP
- Microchip ATMEGA32-16AU ATMEGA32 Microcontroller 32kB FLASH, 44-Pin TQFP
- Microchip ATMEGA128-16AU ATMEGA128 Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip ATMEGA645-16AU ATMEGA645 Microcontroller 64kB FLASH, 64-Pin TQFP
- Microchip ATMEGA64-16AU ATMEGA64 Microcontroller 64kB FLASH, 64-Pin TQFP
- Microchip ATMEGA1281-16AU ATMEGA1281 Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip ATMEGA2561-16AU ATMEGA2561 Microcontroller 256kB FLASH, 64-Pin TQFP
- Microchip ATMEGA169P-16AU ATMEGA169P Microcontroller 16kB FLASH, 64-Pin TQFP
