Microchip ATMEGA645-16AU, 8 bit AVR, ATmega Microcontroller, 16 MHz, 64kB FLASH, 64-Pin TQFP
- RS Stock No.:
- 131-0328
- Mfr. Part No.:
- ATMEGA645-16AU
- Brand:
- Microchip
This image is representative of the product range
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$11.63
(exc. GST)
$12.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 139 unit(s) shipping from 09 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $11.63 | - |
| 5 + | $11.50 | 1% |
*price indicative
- RS Stock No.:
- 131-0328
- Mfr. Part No.:
- ATMEGA645-16AU
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | ATmega | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 64kB | |
| Interface Type | SPI, USART | |
| Maximum Clock Frequency | 16MHz | |
| RAM Size | 4kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 53 | |
| Analogue Comparators | 1 | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.05mm | |
| Standards/Approvals | No | |
| Width | 14.1mm | |
| Length | 14.1mm | |
| Minimum Supply Voltage | 2.7V | |
| Number of Timers | 2 | |
| Program Memory Type | FLASH | |
| ADCs | 8 x 10 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series ATmega | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 64kB | ||
Interface Type SPI, USART | ||
Maximum Clock Frequency 16MHz | ||
RAM Size 4kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 53 | ||
Analogue Comparators 1 | ||
Maximum Operating Temperature 85°C | ||
Height 1.05mm | ||
Standards/Approvals No | ||
Width 14.1mm | ||
Length 14.1mm | ||
Minimum Supply Voltage 2.7V | ||
Number of Timers 2 | ||
Program Memory Type FLASH | ||
ADCs 8 x 10 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
8-Bit megaAVR Microcontrollers, 32KB to 256KB Flash
- RS Stock No. 1310333
- Mfr. Part No. ATMEGA64A-AU
- RS Stock No. 1310312
- Mfr. Part No. ATMEGA640-16AU
- RS Stock No. 1310328P
- Mfr. Part No. ATMEGA645-16AU
- RS Stock No. 1468944
- Mfr. Part No. ATMEGA64M1-AU
Related links
- Microchip ATMEGA64-16AU ATMEGA64 Microcontroller 64kB FLASH, 64-Pin TQFP
- Microchip AT90CAN64-16AU AT90CAN64 Microcontroller 64kB FLASH, 64-Pin TQFP
- Microchip ATMEGA640-16AU ATMEGA640 Microcontroller 64kB FLASH, 100-Pin TQFP
- Microchip AT90USB647-AU AT90USB647 Microcontroller 64kB FLASH, 64-Pin TQFP
- Microchip ATMEGA649A-AU ATMEGA649A Microcontroller 64kB FLASH, 64-Pin TQFP
- Microchip AT90USB646-AU AT90USB646 Microcontroller 64kB FLASH, 64-Pin TQFP
- Microchip ATMEGA64A-AU ATMEGA64A Microcontroller 64kB FLASH, 64-Pin TQFP
- Microchip ATMEGA649A Microcontroller 64kB FLASH, 64-Pin TQFP












