Microchip AT89C51CC03UA-SLSUM, 8 bit 80C51, AT89 Microcontroller, 60 MHz, 64kB FLASH, 44-Pin PLCC
- RS Stock No.:
- 127-6620
- Distrelec Article No.:
- 303-01-841
- Mfr. Part No.:
- AT89C51CC03UA-SLSUM
- Brand:
- Microchip
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 127-6620
- Distrelec Article No.:
- 303-01-841
- Mfr. Part No.:
- AT89C51CC03UA-SLSUM
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | AT89 | |
| Package Type | PLCC | |
| Mount Type | Surface | |
| Pin Count | 44 | |
| Device Core | 80C51 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 60MHz | |
| RAM Size | 2.25kB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 16.66mm | |
| Height | 4.06mm | |
| Width | 16.66mm | |
| Number of Timers | 1 | |
| Instruction Set Architecture | CISC | |
| ADCs | 8 x 10 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series AT89 | ||
Package Type PLCC | ||
Mount Type Surface | ||
Pin Count 44 | ||
Device Core 80C51 | ||
Data Bus Width 8bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 60MHz | ||
RAM Size 2.25kB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 16.66mm | ||
Height 4.06mm | ||
Width 16.66mm | ||
Number of Timers 1 | ||
Instruction Set Architecture CISC | ||
ADCs 8 x 10 Bit | ||
Program Memory Type FLASH | ||
8051 Architecture CAN Networking Microcontrollers
Atmel offers 8051 flash microcontrollers that supports Controller Area Network (CAN) networking.
8051 Architecture Microcontrollers
Atmel's 8-bit microcontrollers (MCUs) based on the 8051 instruction set, combine proven technology with the latest features and functionality, with all featuring Advanced flash memory.
Device Family
Single Cycle Core
Flash ISP (In-System Programmable)
Flash (Reprogrammable)
CAN Networking MCUs
USB MCUs
ROMless
Related links
- Microchip AT80C51RD2-SLSUM AT80C51RD2 Microcontroller 44-Pin PLCC
- Microchip AT89C51AC2-SLSUM AT89C51AC2 Microcontroller 8kB FLASH, 44-Pin PLCC
- Microchip AT89C51CC03UA-RDTUM AT89C51CC03 Microcontroller 64kB FLASH, 64-Pin VQFP
- Microchip AT89C51CC03CA-SLSUM AT89C51CC03 Microcontroller 64kB FLASH, 44-Pin PLCC
- Microchip AT89C51RD2-SLSUM AT89C51RD2 Microcontroller 64kB FLASH, 44-Pin PLCC
- Microchip AT89C51ED2-SLSUM AT89C51ED2 Microcontroller 64kB FLASH, 44-Pin PLCC
- Microchip AT89C51AC2 Microcontroller 8kB FLASH, 44-Pin PLCC
- Microchip AT89C51RD2 Microcontroller 64kB FLASH, 44-Pin PLCC
