Microchip AT89C4051-24PU, 8 bit 8051, AT89 Microcontroller, 24 MHz, 4kB FLASH, 20-Pin PDIP
- RS Stock No.:
- 127-6615
- Mfr. Part No.:
- AT89C4051-24PU
- Brand:
- Microchip
This image is representative of the product range
Add 25 more to save $1.75
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$15.36
(exc. GST)
$16.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 335 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $3.072 | $15.36 | - |
| 25 - 95 | $3.002 | $15.01 | $1.75 |
| 100 + | $2.872 | $14.36 | $20.00 |
*price indicative
- RS Stock No.:
- 127-6615
- Mfr. Part No.:
- AT89C4051-24PU
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | AT89 | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Pin Count | 20 | |
| Device Core | 8051 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 4kB | |
| Maximum Clock Frequency | 24MHz | |
| RAM Size | 128bit | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 25 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 1W | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Height | 4.953mm | |
| Length | 26.92mm | |
| Standards/Approvals | No | |
| Width | 7.11mm | |
| Minimum Supply Voltage | 2V | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Instruction Set Architecture | CISC | |
| Number of Timers | 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series AT89 | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Pin Count 20 | ||
Device Core 8051 | ||
Data Bus Width 8bit | ||
Program Memory Size 4kB | ||
Maximum Clock Frequency 24MHz | ||
RAM Size 128bit | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 25 | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 1W | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Height 4.953mm | ||
Length 26.92mm | ||
Standards/Approvals No | ||
Width 7.11mm | ||
Minimum Supply Voltage 2V | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
Instruction Set Architecture CISC | ||
Number of Timers 1 | ||
8051 Architecture Flash (Reprogrammable) Microcontrollers
8051 Architecture Microcontrollers
Device Family
Related links
- Microchip AT89S51-24PU AT89S51 Microcontroller 4kB FLASH, 40-Pin PDIP
- Microchip AT89C2051-24PU AT89C2051 Microcontroller 2kB FLASH, 20-Pin PDIP
- Microchip AT89S52-24PU AT89S52 Microcontroller 8kB FLASH, 40-Pin PDIP
- Microchip AT89C55WD-24PU AT89C55WD Microcontroller 20kB FLASH, 40-Pin PDIP
- Microchip AT89S8253-24PU AT89S8253 Microcontroller 12kB FLASH, 40-Pin PDIP
- Silicon Labs C8051F832-GS C8051F80x Microcontroller 4kB FLASH, 16-Pin SOIC
- Silicon Labs C8051F80x Microcontroller 4kB FLASH, 16-Pin SOIC
- Microchip ATTINY461A-PU ATTINY461A Microcontroller 4kB FLASH, 20-Pin PDIP
