Renesas Electronics R5F100SJDFB#30 RL78 Microcontroller, RL78/G13, 32MHz, 256 kB Flash, 128-Pin LFQFP
- RS Stock No.:
- 125-8077
- Mfr. Part No.:
- R5F100SJDFB#30
- Brand:
- Renesas Electronics
25 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$9.83
(exc. GST)
$10.81
(inc. GST)
Units | Per unit |
1 + | $9.83 |
- RS Stock No.:
- 125-8077
- Mfr. Part No.:
- R5F100SJDFB#30
- Brand:
- Renesas Electronics
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
RL78/G13, 16-Bit Microcontrollers, 256kB/384kB/512kB Flash, Renesas Electronics
RL78 is Renesas Electronics' next-generation microcontroller family combining advanced features from both the 78K and R8C families to deliver low power consumption (66uA / MHz) and high performance (41DMIPS @ 32MHz).
RL78 is based upon a 16bit CISC architecture with analogue rich functionality. The platform line-up will include general purpose, LCD and ASSPs including lighting and automotive microcontrollers.
RL78 is designed specifically for ultra-low power applications enabling customers to build compact and energy-efficient systems at lower cost.
In addition to a high-precision (±1%) on-chip oscillator enabling 32MHz CPU operation and other standard on-chip functions from the RL78/G13, the RL78/G14 microcontrollers have multiply, divide and multiply-accumulate instructions capable of faster processing than the RL78/G13, and functions from the R8C Family with proven track records, such as timers RD/RG/RJ, data transfer controller, and event link controller, helping to lower the total cost of building a system and contributing to more compact size and lower power consumption.
RL78 is based upon a 16bit CISC architecture with analogue rich functionality. The platform line-up will include general purpose, LCD and ASSPs including lighting and automotive microcontrollers.
RL78 is designed specifically for ultra-low power applications enabling customers to build compact and energy-efficient systems at lower cost.
In addition to a high-precision (±1%) on-chip oscillator enabling 32MHz CPU operation and other standard on-chip functions from the RL78/G13, the RL78/G14 microcontrollers have multiply, divide and multiply-accumulate instructions capable of faster processing than the RL78/G13, and functions from the R8C Family with proven track records, such as timers RD/RG/RJ, data transfer controller, and event link controller, helping to lower the total cost of building a system and contributing to more compact size and lower power consumption.
Note
Data Flash Memory is Not Mounted.
RL78 Family Microcontrollers, Renesas Electronics
Specifications
Attribute | Value |
---|---|
Family Name | RL78/G13 |
Package Type | LFQFP |
Pin Count | 128 |
Device Core | RL78 |
Program Memory Size | 256 kB |
Maximum Frequency | 32MHz |
RAM Size | 20 kB |
USB Channels | 0 |
Number of PWM Units | 0 |
Typical Operating Supply Voltage | 1.6 → 5.5 V |
Maximum Operating Temperature | +85 °C |
Length | 20mm |
ADCs | 26 x 8/10 bit |
Program Memory Type | Flash |
Number of ADC Units | 1 |
Instruction Set Architecture | CISC |
Dimensions | 20 x 14 x 1.4mm |
Minimum Operating Temperature | -40 °C |
Width | 14mm |
Height | 1.4mm |
Related links
- Renesas Electronics R5F11W68ASM#30 RL78/G1M 8 kB Flash, 20-Pin TSSOP
- Renesas Electronics R5F100PHAFB RL78/G13 192 kB Flash, 100-Pin LQFP
- Renesas Electronics R5F11AGJDNB#20 RL78/G1D 256 kB Flash, 48-Pin WQFN
- Renesas Electronics R5F11AGHANB#20 RL78/G1D 192 kB Flash, 48-Pin WQFN
- Renesas Electronics R5F10368ASP RL78/G12 8 kB Flash, 20-Pin SSOP
- Renesas Electronics R5F10FMEAFB RL78/G1E 64 kB Flash, 80-Pin QFP
- Renesas Electronics R5F10ELEAFB RL78/G1A 64 kB Flash, 64-Pin LQFP
- Renesas Electronics R5F10WLEAFB#30 RL78 64 kB Flash, 64-Pin LQFP