Renesas Electronics R5F10368ASP, 16bit RL78 Microcontroller, RL78/G12, 24MHz, 8 kB Flash, 20-Pin SSOP
- RS Stock No.:
- 177-4991
- Mfr. Part No.:
- R5F10368ASP
- Brand:
- Renesas Electronics
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (In a Tray of 80)
$1.609
(exc. GST)
$1.77
(inc. GST)
Units | Per unit | Per Tray* |
80 - 80 | $1.609 | $128.72 |
160 - 240 | $1.569 | $125.52 |
320 + | $1.545 | $123.60 |
*price indicative |
- RS Stock No.:
- 177-4991
- Mfr. Part No.:
- R5F10368ASP
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
Product Details
RL78/G12, 16-Bit Microcontrollers, Renesas Electronics
RL78 is Renesas Electronics' next-generation microcontroller family combining advanced features from both the 78K and R8C families to deliver low power consumption (66μA / MHz) and high performance (41DMIPS @ 32MHz).
RL78 is based upon a 16bit CISC architecture with analogue rich functionality. The platform line-up will include general purpose, LCD and ASSPs including lighting and automotive microcontrollers.
RL78 is designed specifically for ultra-low power applications enabling customers to build compact and energy-efficient systems at lower cost.
In addition to a high-precision (±1%) on-chip oscillator enabling 32MHz CPU operation and other standard on-chip functions from the RL78/G13, the RL78/G14 microcontrollers have multiply, divide and multiply-accumulate instructions capable of faster processing than the RL78/G13, and functions from the R8C Family with proven track records, such as timers RD/RG/RJ, data transfer controller, and event link controller, helping to lower the total cost of building a system and contributing to more compact size and lower power consumption.
RL78 is based upon a 16bit CISC architecture with analogue rich functionality. The platform line-up will include general purpose, LCD and ASSPs including lighting and automotive microcontrollers.
RL78 is designed specifically for ultra-low power applications enabling customers to build compact and energy-efficient systems at lower cost.
In addition to a high-precision (±1%) on-chip oscillator enabling 32MHz CPU operation and other standard on-chip functions from the RL78/G13, the RL78/G14 microcontrollers have multiply, divide and multiply-accumulate instructions capable of faster processing than the RL78/G13, and functions from the R8C Family with proven track records, such as timers RD/RG/RJ, data transfer controller, and event link controller, helping to lower the total cost of building a system and contributing to more compact size and lower power consumption.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
RL78 Family Microcontrollers, Renesas Electronics
Specifications
Attribute | Value |
---|---|
Family Name | RL78/G12 |
Package Type | SSOP |
Mounting Type | Surface Mount |
Pin Count | 20 |
Device Core | RL78 |
Data Bus Width | 16bit |
Program Memory Size | 8 kB |
Maximum Frequency | 24MHz |
RAM Size | 768 kB |
USB Channels | 0 |
Number of SPI Channels | 2 |
Number of CAN Channels | 0 |
Number of USART Channels | 0 |
Number of UART Channels | 1 |
Typical Operating Supply Voltage | 1.8 → 5.5 V |
Number of I2C Channels | 2 |
Maximum Number of Ethernet Channels | 0 |
Number of PCI Channels | 0 |
Program Memory Type | Flash |
ADCs | 11 x 10 bit |
Number of Ethernet Channels | 0 |
Number of ADC Units | 1 |
Width | 4.4mm |
Length | 6.5mm |
Height | 1.15mm |
Maximum Operating Temperature | +85 °C |
Dimensions | 6.5 x 4.4 x 1.15mm |
Number of LIN Channels | 0 |
Minimum Operating Temperature | -40 °C |
Instruction Set Architecture | CISC Harvard |
Related links
- Renesas Electronics R5F11W68ASM#30 RL78/G1M 8 kB Flash, 20-Pin TSSOP
- Renesas Electronics R5F100PHAFB RL78/G13 192 kB Flash, 100-Pin LQFP
- Renesas Electronics R5F11AGJDNB#20 RL78/G1D 256 kB Flash, 48-Pin WQFN
- Renesas Electronics R5F11AGHANB#20 RL78/G1D 192 kB Flash, 48-Pin WQFN
- Renesas Electronics R5F10FMEAFB RL78/G1E 64 kB Flash, 80-Pin QFP
- Renesas Electronics R5F10ELEAFB RL78/G1A 64 kB Flash, 64-Pin LQFP
- Renesas Electronics R5F10WLEAFB#30 RL78 64 kB Flash, 64-Pin LQFP
- Renesas Electronics R5F100SJDFB#30 RL78 Microcontroller 32MHz 128-Pin LFQFP