Renesas Electronics R5F11AGJDNB#20, 16 bit RL78, RL78/G1D Microcontroller, 32 MHz, 256kB FLASH, 48-Pin WQFN
- RS Stock No.:
- 179-8508
- Mfr. Part No.:
- R5F11AGJDNB#20
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 179-8508
- Mfr. Part No.:
- R5F11AGJDNB#20
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Series | RL78/G1D | |
| Product Type | Microcontroller | |
| Package Type | WQFN | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | RL78 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 20kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 32 | |
| Maximum Expanded Memory Size | 1MB | |
| Maximum Operating Temperature | 85°C | |
| Length | 6.1mm | |
| Width | 6.1mm | |
| Standards/Approvals | RoHS | |
| Height | 800μm | |
| Minimum Supply Voltage | 1.6V | |
| Program Memory Type | FLASH | |
| ADCs | 8 x 10 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | CISC | |
| Number of Timers | 2 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Series RL78/G1D | ||
Product Type Microcontroller | ||
Package Type WQFN | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core RL78 | ||
Data Bus Width 16bit | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 20kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 32 | ||
Maximum Expanded Memory Size 1MB | ||
Maximum Operating Temperature 85°C | ||
Length 6.1mm | ||
Width 6.1mm | ||
Standards/Approvals RoHS | ||
Height 800μm | ||
Minimum Supply Voltage 1.6V | ||
Program Memory Type FLASH | ||
ADCs 8 x 10 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture CISC | ||
Number of Timers 2 | ||
Bluetooth® low energy microcontrollers for smart connectivity, with the lowest level of current consumption in the industry. Compact module with built-in 32 MHz crystal resonator for RF chip and antenna (already certified) is also available.
Low Power Technology (3.0V / MCU part: STOP ):
RF transmitter active: 4.3 mA (TYP.)
RF receiver active: 3.5 mA (TYP.)
On-Chip RF Transceiver:
Bluetooth v4.2 Specification (Low Energy Single mode)
2.4 GHz ISM Band, GFSK modulation, TDMA/TDD Frequency Hopping (included AES encryption circuit)
Adaptivity, exclusively for use in operation as a slave device
Single ended RF interface
16-bit RL78-S2 CPU Core
Main Flash Memory:
128 KB / 192KB / 256 KB (Block size: 1 KB)
On-chip single voltage flash memory with protection from block erase/writing
Self-programming with secure boot swap function and flash shield window function
RAM:
12 KB / 16KB / 20 KB size
Supports operands or instructions
Back-up retention in all modes
Related links
- Renesas Electronics R5F11AGJDNB#20 RL78/G1D Microcontroller 256kB FLASH, 48-Pin WQFN
- Renesas Electronics R5F11AGJANB#20 RL78/G1D Microcontroller 256kB FLASH, 48-Pin WQFN
- Renesas Electronics R5F11AGGANB#20 RL78/G1D Microcontroller 128kB FLASH, 48-Pin WQFN
- Renesas Electronics R5F11AGHANB#20 RL78/G1D Microcontroller 192kB FLASH, 48-Pin WQFN
- Renesas Electronics R5F11AGGDNB#20 RL78/G1D Microcontroller 128kB FLASH, 48-Pin WQFN
- Renesas Electronics RL78/G1D Microcontroller 128kB FLASH, 48-Pin WQFN
- Renesas Electronics R5F104GJAFB#30 RL78/G14 Microcontroller 256kB FLASH, 48-Pin LFQFP
- Renesas Electronics R5F100LJAFB#30 RL78/G13 Microcontroller 256kB FLASH, 64-Pin LFQFP
