NXP LPC2458FET180,551, 32 bit ARM7TDMI-S, LPC24 Microcontroller, 72 MHz, 512kB FLASH, 180-Pin TFBGA

This image is representative of the product range

Get a bulk buy discount

Add 378 more to save 2%

View bulk pricing options

Subtotal (1 tray of 189 units)*

$6,847.47

(exc. GST)

$7,531.65

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
189 - 189$36.23$6,847.47-
378 - 567$35.324$6,676.242%
756 +$34.781$6,573.613%

*price indicative

RS Stock No.:
124-2329
Mfr. Part No.:
LPC2458FET180,551
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Product Type

Microcontroller

Series

LPC24

Package Type

TFBGA

Mount Type

Surface

Pin Count

180

Device Core

ARM7TDMI-S

Data Bus Width

32bit

Program Memory Size

512kB

Interface Type

SPI

DACs

1 x 10 Bit

Maximum Clock Frequency

72MHz

RAM Size

98kB

Maximum Supply Voltage

3.6V

Maximum Power Dissipation Pd

1.5W

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

136

Maximum Operating Temperature

85°C

Length

12.2mm

Height

850μm

Standards/Approvals

RoHS

Width

12.2mm

Minimum Supply Voltage

3V

Number of Timers

4

Program Memory Type

FLASH

ADCs

8 x 10 Bit

Automotive Standard

No

Instruction Set Architecture

RISC

COO (Country of Origin):
TW

ARM7 Family Microcontrollers, NXP


A range of NXP microcontrollers based on a 16/32-bit ARM7TDMI-S CPU with real-time emulation and embedded trace support, that combine the microcontroller with 32 kB, 64 kB, 128 kB, 256 kB and 512 kB of embedded high-speed flash memory. A 128-bit wide memory Interface and a unique accelerator architecture enable 32-bit code execution at maximum clock rate.

High integration and low power consumption

wide range of serial communications interfaces and on-chip SRAM options

Alternative 16-bit Thumb-mode reduces code by more than 30 % with minimal performance penalty

32 bit timers, PWM channels and up to 47 GPIO lines

Ideally suited to industrial control and medical systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy