NXP MKE17Z512VLH9, 32 bit ARM Cortex M4, MKE1 Microcontroller, 72 MHz, 512kB FLASH, 64-Pin LQFP
- RS Stock No.:
- 763-115
- Mfr. Part No.:
- MKE17Z512VLH9
- Brand:
- NXP
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$16.37
(exc. GST)
$18.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $16.37 |
| 10 - 49 | $15.89 |
| 50 - 99 | $15.37 |
| 100 + | $13.24 |
*price indicative
- RS Stock No.:
- 763-115
- Mfr. Part No.:
- MKE17Z512VLH9
- Brand:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | Microcontroller | |
| Series | MKE1 | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Interface Type | I2C, SPI, UART | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 72MHz | |
| RAM Size | 64kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| DACs | 1x12 bit | |
| Analogue Comparators | 2 | |
| Minimum Supply Voltage | 2.7V | |
| Automotive Standard | AEC-Q100 | |
| Instruction Set Architecture | ARM | |
| ADCs | 2x12 bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type Microcontroller | ||
Series MKE1 | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Interface Type I2C, SPI, UART | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 72MHz | ||
RAM Size 64kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
DACs 1x12 bit | ||
Analogue Comparators 2 | ||
Minimum Supply Voltage 2.7V | ||
Automotive Standard AEC-Q100 | ||
Instruction Set Architecture ARM | ||
ADCs 2x12 bit | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- CN
The NXP Processor offers Advanced computing capabilities, Ideal for high-performance applications. It features a flexible architecture, enabling seamless integration into various embedded systems while delivering efficient processing and robust performance.
Provides multiple memory interfaces, enhancing connectivity options
Supports rich audio and video features, Ideal for multimedia applications
Related links
- NXP MKE17Z512VLL9 MKE1 Microcontroller 512kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F303RET6 STM32F303RE Microcontroller 512kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F303RE Microcontroller 512kB FLASH, 64-Pin LQFP
- NXP MKE14F512VLH16 KE1xF series Microcontroller 512kB FLASH, 64-Pin LQFP-64
- STMicroelectronics STM32F103RET6 STM32F103RE Microcontroller 512kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F103RET7 STM32F103RE Microcontroller 512kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F103RE Microcontroller 512kB FLASH, 64-Pin LQFP
- NXP MKE17Z256VLH7 MKE1 Microcontroller 256kB FLASH, 64-Pin LQFP
