Microchip PIC32MZ2048EFG064-I/PT, 32 bit PIC, PIC32MZ Microcontroller, 252 MHz, 2.048MB FLASH, 64-Pin TQFP

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$20.92

(exc. GST)

$23.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$20.92-
10 - 39$20.502%
40 +$19.914%

*price indicative

Packaging Options:
RS Stock No.:
124-1566
Mfr. Part No.:
PIC32MZ2048EFG064-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC32MZ

Package Type

TQFP

Mount Type

Surface

Pin Count

64

Device Core

PIC

Data Bus Width

32bit

Program Memory Size

2.048MB

Maximum Clock Frequency

252MHz

RAM Size

512kB

Maximum Supply Voltage

3.6V

Analogue Comparators

2

Number of Programmable I/Os

46

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Height

1.05mm

Length

10mm

Standards/Approvals

No

Width

10mm

Minimum Supply Voltage

2.1V

Program Memory Type

FLASH

ADCs

24 x 12 Bit

Number of Timers

1

Instruction Set Architecture

RISC

Automotive Standard

AEC-Q100

PIC32MZxxxxEF Embedded Connectivity 32-Bit Microcontrollers


The Microchip PIC32MZxxxxEF family of Microcontrollers are high-performance 32-bit devices based upon the powerful MIPS32® M-Class Core. These second-generation PIC32MZ devices feature an integrated hardware Floating-Point Unit (FPU) to add high performance and lower latency for applications requiring single or double precision maths operations. The FPU combined with an extensive set of on-board peripherals make these MCUs ideal candidates for process-intensive, high-speed applications.

The MPLAB® Harmony Integrated Software Framework is Microchip’s development platform for PIC32 MCUs. This IDE is an integrated single platform that combines different drivers and libraries together, simplifying development that allows for faster time-to-market. See www.microchip.com/harmony for more information.

Microcontroller Features


MIPS32® 32-Bit M-Class Core

200 MHz maximum frequency - 330 DMIPS

Floating Point Unit (FPU) for fast single and double-precision maths

microMIPS™ mode for up to 35% smaller code size

Code-efficient (C and Assembly) architecture

Low-power management modes

Fail-Safe Clock Monitor (FSCM)

Independent Watchdog Timer

Programmable PLLs and Oscillator Clock Sources

Fast wake-up and start-up

Peripheral Features


Graphics Interfaces

Audio Interfaces – communication via I2S, LJ and RJ; control via SPI and I2C

Memory Interfaces

Crypto Engine with Random Number Generator (RNG) for data encryption/decryption and authentication (AES, 3DES, SHA, MD5 and HMAC) – not available on all models

USB 2.0-compliant Hi-Speed On-The-Go (OTG) Controller

Two CAN Modules – not available on all models

Six UART Modules

4-Wire SPI Modules – 4 or 6, dependant on model

SQI Module

I2C Modules – 4 or 5, dependant on model

Parallel Master Port (PMP)

10/100 Ethernet with MII/RMII

12-Bit 18 Msps ADC Module – 24, 40 or 48 channels, model dependant

Two Comparators

Temperature Sensor

Nine 16-Bit Timers – Can be paired to provide up to 4 32-Bit Timers

Nine Output Compare (OC) and Input Compare (IC) Modules

Peripheral Pin Select (PPS)

Direct Memory Access (DMA) – 12, 16 or 18 channels, dependant on model

High-performance 32-bit microcontrollers designed for: High Impact Graphics/User Interfaces, Ethernet/USB/CAN Connectivity, Multitasking Embedded Control, High Performance Audio

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy