NXP LPC4350FET256,551, 32 bit ARM Cortex M4, LPC43 Microcontroller, 204 MHz, 64kB ROMLess, 256-Pin LBGA

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 90 units)*

$1,889.64

(exc. GST)

$2,078.64

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tube*
90 - 90$20.996$1,889.64
180 - 270$20.893$1,880.37
360 +$20.703$1,863.27

*price indicative

RS Stock No.:
103-8109
Mfr. Part No.:
LPC4350FET256,551
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Product Type

Microcontroller

Series

LPC43

Package Type

LBGA

Mount Type

Surface

Pin Count

256

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

64kB

Maximum Clock Frequency

204MHz

RAM Size

264kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

17.2mm

Standards/Approvals

No

DACs

10 Bit

Height

1.1mm

Maximum Power Dissipation Pd

1.5W

Width

17.2mm

Minimum Supply Voltage

2.2V

Automotive Standard

No

Number of Timers

4

ADCs

8 x 10 Bit

Instruction Set Architecture

RISC

Program Memory Type

ROMLess

COO (Country of Origin):
TW

ARM Cortex-M4 Microcontrollers, NXP


Next-generation 32-bit ARM Cortex-M4 based microcontrollers for embedded applications, offering system enhancements including low power consumption, enhanced debug features, and a high level of support-block integration. The ARM Cortex-M4 CPU incorporates a 3-stage pipeline and uses a Harvard architecture as well as a third bus for peripherals, and includes an internal pre-fetch unit that supports speculative branching.

Single-cycle digital signal processing and SIMD instructions are supported, and a hardware floating-point processor is integrated in the ARM Cortex-M4 core.

ARM Cortex-M0 coprocessor

Operation at CPU frequencies of up to 204 MHz

Up to 264 kB of SRAM

Advanced configurable peripherals including state-configurable timer (SCT) and SGPIO I/F, two High-speed USB controllers, Ethernet, LCD, external memory controller Plus multiple digital and analog peripherals

ARM Cortex Microcontrollers, NXP


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy